Part Details for AM29F800BB-90FC by Spansion
Overview of AM29F800BB-90FC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30290FCHP#U7A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30290FCTHP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30290FCHP#U9A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape |
Part Details for AM29F800BB-90FC
AM29F800BB-90FC CAD Models
AM29F800BB-90FC Part Data Attributes
|
AM29F800BB-90FC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F800BB-90FC
Spansion
Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | REVERSE, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F800BB-90FC
This table gives cross-reference parts and alternative options found for AM29F800BB-90FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F800BB-90FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F800BB-90FE | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29F800BB-90FC vs AM29F800BB-90FE |
AM29F800BB-90FI | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29F800BB-90FC vs AM29F800BB-90FI |
MBM29F800BA-90PFTR | Flash, 512KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | AM29F800BB-90FC vs MBM29F800BA-90PFTR |
AM29F800B-90FI | Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F800BB-90FC vs AM29F800B-90FI |
AM29F800B-90FEB | Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29F800BB-90FC vs AM29F800B-90FEB |
MX29F800BRC-90 | Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Macronix International Co Ltd | AM29F800BB-90FC vs MX29F800BRC-90 |
AM29F800BB-90FK | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29F800BB-90FC vs AM29F800BB-90FK |
MBM29F800BA-90PFTR | Flash, 512KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | AM29F800BB-90FC vs MBM29F800BA-90PFTR |
AM29F800B-90FEB | Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F800BB-90FC vs AM29F800B-90FEB |
AM29F800BB-90FEB | Flash, 512KX16, 90ns, PDSO48 | AMD | AM29F800BB-90FC vs AM29F800BB-90FEB |