Part Details for AM29F400BB-60SK by Spansion
Overview of AM29F400BB-60SK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29F400BB-60SK
AM29F400BB-60SK CAD Models
AM29F400BB-60SK Part Data Attributes
|
AM29F400BB-60SK
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F400BB-60SK
Spansion
Flash, 512KX8, 60ns, PDSO44, SOP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Additional Feature | CONFIGURABLE AS 256K X 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29F400BB-60SK
This table gives cross-reference parts and alternative options found for AM29F400BB-60SK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F400BB-60SK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F400BB-65SI | Flash, 512KX8, 60ns, PDSO44, SOP-44 | Spansion | AM29F400BB-60SK vs AM29F400BB-65SI |
TMS28F004ASB60CDBJL | 512KX8 FLASH 5V PROM, 60ns, PDSO44 | Texas Instruments | AM29F400BB-60SK vs TMS28F004ASB60CDBJL |
M28F420M | Flash, 512KX8, 60ns, PDSO44, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F400BB-60SK vs M28F420M |
TMS28F004AFB60CDBJE | 512KX8 FLASH 5V PROM, 60ns, PDSO44 | Texas Instruments | AM29F400BB-60SK vs TMS28F004AFB60CDBJE |
TMS28F004AFB60BDBJL | 512KX8 FLASH 5V PROM, 60ns, PDSO44 | Texas Instruments | AM29F400BB-60SK vs TMS28F004AFB60BDBJL |
TMS28F004ASB60BDBJE | 512KX8 FLASH 5V PROM, 60ns, PDSO44 | Texas Instruments | AM29F400BB-60SK vs TMS28F004ASB60BDBJE |
MT28SF400SG-6B | Flash, 512KX8, 60ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | AM29F400BB-60SK vs MT28SF400SG-6B |
TMS28F004AEB60BDBJL | 512KX8 FLASH 5V PROM, 60ns, PDSO44 | Texas Instruments | AM29F400BB-60SK vs TMS28F004AEB60BDBJL |
AM29F400BB-65SF | Flash, 512KX8, 60ns, PDSO44, SOP-44 | Spansion | AM29F400BB-60SK vs AM29F400BB-65SF |
TMS28F004AFB60BDBJE | 512KX8 FLASH 5V PROM, 60ns, PDSO44 | Texas Instruments | AM29F400BB-60SK vs TMS28F004AFB60BDBJE |