Part Details for TMS28F004ASB60CDBJE by Texas Instruments
Overview of TMS28F004ASB60CDBJE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F004ASB60CDBJE
TMS28F004ASB60CDBJE CAD Models
TMS28F004ASB60CDBJE Part Data Attributes
|
TMS28F004ASB60CDBJE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F004ASB60CDBJE
Texas Instruments
512KX8 FLASH 5V PROM, 60ns, PDSO44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Additional Feature | USER-SELECTABLE 5V OR 12 V VPP | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.63 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for TMS28F004ASB60CDBJE
This table gives cross-reference parts and alternative options found for TMS28F004ASB60CDBJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F004ASB60CDBJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F400AB-65SI | Flash, 512KX8, 60ns, PDSO44, SOP-44 | Spansion | TMS28F004ASB60CDBJE vs AM29F400AB-65SI |
TMS28F004ASB60BDBJL | 512KX8 FLASH 5V PROM, 60ns, PDSO44 | Texas Instruments | TMS28F004ASB60CDBJE vs TMS28F004ASB60BDBJL |
TMS28F004AEB60BDBJE | 512KX8 FLASH 5V PROM, 60ns, PDSO44 | Texas Instruments | TMS28F004ASB60CDBJE vs TMS28F004AEB60BDBJE |
M28F420M | Flash, 512KX8, 60ns, PDSO44, PLASTIC, SO-44 | Numonyx Memory Solutions | TMS28F004ASB60CDBJE vs M28F420M |
AM29F400BB-60SF | Flash, 512KX8, 60ns, PDSO44, SOP-44 | Spansion | TMS28F004ASB60CDBJE vs AM29F400BB-60SF |
AM29F400BB-65SF | Flash, 512KX8, 60ns, PDSO44, SOP-44 | Spansion | TMS28F004ASB60CDBJE vs AM29F400BB-65SF |
AM29F400BB-60SK | Flash, 512KX8, 60ns, PDSO44, SOP-44 | Spansion | TMS28F004ASB60CDBJE vs AM29F400BB-60SK |
TMS28F004ASB60CDBJL | 512KX8 FLASH 5V PROM, 60ns, PDSO44 | Texas Instruments | TMS28F004ASB60CDBJE vs TMS28F004ASB60CDBJL |
MT28SF400SG-6BTR | Flash, 512KX8, 60ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | TMS28F004ASB60CDBJE vs MT28SF400SG-6BTR |
AM29F400BB-65SD | Flash, 512KX8, 60ns, PDSO44, SOP-44 | Spansion | TMS28F004ASB60CDBJE vs AM29F400BB-65SD |