Part Details for AM29F200T-90FK by Spansion
Overview of AM29F200T-90FK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29F200T-90FK
AM29F200T-90FK CAD Models
AM29F200T-90FK Part Data Attributes
|
AM29F200T-90FK
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F200T-90FK
Spansion
Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100K WRITE/ERASE CYCLES MIN | |
Alternate Memory Width | 16 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F200T-90FK
This table gives cross-reference parts and alternative options found for AM29F200T-90FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200T-90FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200T-90FE | Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29F200T-90FK vs AM29F200T-90FE |
AM29F200T-90FD | Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29F200T-90FK vs AM29F200T-90FD |
MBM29F200TA-90PFTR | Flash, 256KX8, 90ns, PDSO48, PLASTIC, REVERSE, TSOP-48 | FUJITSU Limited | AM29F200T-90FK vs MBM29F200TA-90PFTR |
HY29F200TR-90 | Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | AM29F200T-90FK vs HY29F200TR-90 |
HY29F200TR-90I | Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | AM29F200T-90FK vs HY29F200TR-90I |
M29F200T-90XN1R | 256KX8 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | STMicroelectronics | AM29F200T-90FK vs M29F200T-90XN1R |
M29F200T-90XN6R | 256KX8 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | STMicroelectronics | AM29F200T-90FK vs M29F200T-90XN6R |
MBM29F200TA-90PFTR-X | Flash, 256KX8, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | AM29F200T-90FK vs MBM29F200TA-90PFTR-X |
HY29F200TR-90E | Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | AM29F200T-90FK vs HY29F200TR-90E |
M29F200T-90XN3R | 256KX8 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | STMicroelectronics | AM29F200T-90FK vs M29F200T-90XN3R |