Part Details for M29F200T-90XN6 by STMicroelectronics
Overview of M29F200T-90XN6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F200T-90XN6
M29F200T-90XN6 CAD Models
M29F200T-90XN6 Part Data Attributes
|
M29F200T-90XN6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F200T-90XN6
STMicroelectronics
256KX8 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 16 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F200T-90XN6
This table gives cross-reference parts and alternative options found for M29F200T-90XN6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200T-90XN6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200T-90EKB | Flash, 256KX8, 90ns, PDSO48, TSOP-48 | Spansion | M29F200T-90XN6 vs AM29F200T-90EKB |
MBM29F200TA-90PFTN | Flash, 256KX8, 90ns, PDSO48, PLASTIC, TSOP-48 | FUJITSU Limited | M29F200T-90XN6 vs MBM29F200TA-90PFTN |
M29F200T-90XN1 | 256KX8 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | M29F200T-90XN6 vs M29F200T-90XN1 |
HY29F200TT-90I | Flash, 256KX8, 90ns, PDSO48, TSOP-48 | SK Hynix Inc | M29F200T-90XN6 vs HY29F200TT-90I |
HY29F200TT-90E | Flash, 256KX8, 90ns, PDSO48, TSOP-48 | SK Hynix Inc | M29F200T-90XN6 vs HY29F200TT-90E |
M29F200T-90XN6TR | 256KX8 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | M29F200T-90XN6 vs M29F200T-90XN6TR |
MBM29F200TA-90PFTN-X | Flash, 256KX8, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | M29F200T-90XN6 vs MBM29F200TA-90PFTN-X |
M29F200T-90XN3TR | 256KX8 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | M29F200T-90XN6 vs M29F200T-90XN3TR |
AM29F200T-90EEB | Flash, 256KX8, 90ns, PDSO48, TSOP-48 | Spansion | M29F200T-90XN6 vs AM29F200T-90EEB |
TMS28F002AFT90BDCDQ | 256KX8 FLASH 5V PROM, 90ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | M29F200T-90XN6 vs TMS28F002AFT90BDCDQ |