AM29F200BT-90DWH1
Description: Flash, 256KX8, 90ns

Overview of AM29F200BT-90DWH1 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29F200BT-90DWH1 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F200BT-90DWH1 by Spansion

AM29F200BT-90DWH1
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Package Description
DIE,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.A
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
CONFIGURABLE AS 128K X 16; EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION
Boot Block
TOP
Data Retention Time-Min
20
JESD-30 Code
X-XUUC-N42
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
42
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
140 °C
Operating Temperature-Min
-55 °C
Organization
256KX8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. AM29F200BT-90DWH1
    Spansion
    Flash, 256KX8, 90ns
    VS

Alternate Parts for AM29F200BT-90DWH1

This table gives cross-reference parts and alternative options found for AM29F200BT-90DWH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BT-90DWH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F200BT-90DGH1 Flash, 256KX8, 90ns Spansion AM29F200BT-90DWH1 vs AM29F200BT-90DGH1
AM29F200BT-90DTH1 Flash, 256KX8, 90ns Spansion AM29F200BT-90DWH1 vs AM29F200BT-90DTH1
AM29F200AT-90DGF1 Flash, 256KX8, 90ns Spansion AM29F200BT-90DWH1 vs AM29F200AT-90DGF1
AM29F200AT-90DPD1 Flash, 256KX8, 90ns Spansion AM29F200BT-90DWH1 vs AM29F200AT-90DPD1
AM29F200AT-90DGD1 Flash, 256KX8, 90ns Spansion AM29F200BT-90DWH1 vs AM29F200AT-90DGD1
Part Number Description Manufacturer Compare
AM29F200BT-90DGH1 Flash, 256KX8, 90ns Spansion AM29F200BT-90DWH1 vs AM29F200BT-90DGH1
AM29F200BT-90DTH1 Flash, 256KX8, 90ns Spansion AM29F200BT-90DWH1 vs AM29F200BT-90DTH1
AM29F200AT-90DPD1 Flash, 256KX8, 90ns Spansion AM29F200BT-90DWH1 vs AM29F200AT-90DPD1
AM29F200AT-90DGF1 Flash, 256KX8, 90ns Spansion AM29F200BT-90DWH1 vs AM29F200AT-90DGF1
AM29F200AT-90DGD1 Flash, 256KX8, 90ns Spansion AM29F200BT-90DWH1 vs AM29F200AT-90DGD1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F200BT-90DWH1 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F200BT-90DWH1 by Spansion

Select Manufacturer
Which Manufacturer of AM29F200BT-90DWH1 would you like to use for your alert(s)?
  • Please alert me when AM29F200BT-90DWH1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F200BT-90DWH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F200BT-90DWH1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F200BT-90DWH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F200BT-90DWH1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F200BT-90DWH1 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: