Part Details for AM29F200BB55SI by Spansion
Overview of AM29F200BB55SI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F200BB55SI
AM29F200BB55SI CAD Models
AM29F200BB55SI Part Data Attributes
|
AM29F200BB55SI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F200BB55SI
Spansion
256KX8 FLASH 5V PROM, 55ns, PDSO44, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
Access Time-Max | 55 ns | |
Additional Feature | CONFG AS 128K X 16; BOTTOM BOOT BLOCK | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AM29F200BB55SI
This table gives cross-reference parts and alternative options found for AM29F200BB55SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BB55SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200BB55SF | 256KX8 FLASH 5V PROM, 55ns, PDSO44, SOP-44 | Spansion | AM29F200BB55SI vs AM29F200BB55SF |
AM29F200BB55SI | 256KX8 FLASH 5V PROM, 55ns, PDSO44, SOP-44 | AMD | AM29F200BB55SI vs AM29F200BB55SI |
AM29F200BB55SC | 256KX8 FLASH 5V PROM, 55ns, PDSO44, SOP-44 | Spansion | AM29F200BB55SI vs AM29F200BB55SC |
AM29F200BB55SK | 256KX8 FLASH 5V PROM, 55ns, PDSO44, SOP-44 | Spansion | AM29F200BB55SI vs AM29F200BB55SK |
AM29F200BT55SE | 256KX8 FLASH 5V PROM, 55ns, PDSO44, SOP-44 | AMD | AM29F200BB55SI vs AM29F200BT55SE |
AM29F200BT55SI | 256KX8 FLASH 5V PROM, 55ns, PDSO44, SOP-44 | Spansion | AM29F200BB55SI vs AM29F200BT55SI |
AM29F200BT55SC | 256KX8 FLASH 5V PROM, 55ns, PDSO44, SOP-44 | AMD | AM29F200BB55SI vs AM29F200BT55SC |
AM29F200BB55SC | 256KX8 FLASH 5V PROM, 55ns, PDSO44, SOP-44 | AMD | AM29F200BB55SI vs AM29F200BB55SC |
AM29F200BT55SI | 256KX8 FLASH 5V PROM, 55ns, PDSO44, SOP-44 | AMD | AM29F200BB55SI vs AM29F200BT55SI |
AM29F200BT55SF | 256KX8 FLASH 5V PROM, 55ns, PDSO44, SOP-44 | Spansion | AM29F200BB55SI vs AM29F200BT55SF |