Part Details for AM29F200BB-70SE by Spansion
Overview of AM29F200BB-70SE by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29F200BB-70SE
AM29F200BB-70SE CAD Models
AM29F200BB-70SE Part Data Attributes
|
AM29F200BB-70SE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F200BB-70SE
Spansion
Flash, 128KX16, 70ns, PDSO44, MO-180AA, SOP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | MIN 1000K WRITE/ERASE CYCLE ;20 YEAR DATA RETENTION; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29F200BB-70SE
This table gives cross-reference parts and alternative options found for AM29F200BB-70SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BB-70SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W29F201S-70B | Flash, 128KX16, 70ns, PDSO44, SOP-44 | Winbond Electronics Corp | AM29F200BB-70SE vs W29F201S-70B |
M29F200B-70M1 | 128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29F200BB-70SE vs M29F200B-70M1 |
AS29F200B-70SI | Flash, 128KX16, 70ns, PDSO44, 0.600 INCH, SO-44 | Alliance Semiconductor Corporation | AM29F200BB-70SE vs AS29F200B-70SI |
MX29F200BMI-70 | Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 | Macronix International Co Ltd | AM29F200BB-70SE vs MX29F200BMI-70 |
AM29F200BB-70SD | Flash, 128KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | AM29F200BB-70SE vs AM29F200BB-70SD |
M29F200BB70MT6E | Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F200BB-70SE vs M29F200BB70MT6E |
M29F200BB70MT1E | Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F200BB-70SE vs M29F200BB70MT1E |
M29F200BB70M6 | Flash, 128KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | AM29F200BB-70SE vs M29F200BB70M6 |
AM29F200AB-70SE | Flash, 128KX16, 70ns, PDSO44, SOP-44 | Spansion | AM29F200BB-70SE vs AM29F200AB-70SE |
M29F200BB70MT3 | Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F200BB-70SE vs M29F200BB70MT3 |