Part Details for AM29F200B-75SC by AMD
Overview of AM29F200B-75SC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT38075SCMGI8 | Renesas Electronics Corporation | Low Skew 1 to 5 Clock Buffer | |
74FCT38075SCMGI | Renesas Electronics Corporation | Low Skew 1 to 5 Clock Buffer |
Part Details for AM29F200B-75SC
AM29F200B-75SC CAD Models
AM29F200B-75SC Part Data Attributes
|
AM29F200B-75SC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F200B-75SC
AMD
Flash, 256KX8, 70ns, PDSO44, SOP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | 100K WRITE/ERASE CYCLES MIN | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SO44(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29F200B-75SC
This table gives cross-reference parts and alternative options found for AM29F200B-75SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200B-75SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F200AFB70CDBJL | 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AM29F200B-75SC vs TMS28F200AFB70CDBJL |
TMS28F002AFB70CDBJE | 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AM29F200B-75SC vs TMS28F002AFB70CDBJE |
TMS28F200AFB70BDBJQ | 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AM29F200B-75SC vs TMS28F200AFB70BDBJQ |
HY29F200G-70 | Flash, 256KX8, 70ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | AM29F200B-75SC vs HY29F200G-70 |
M29F200B-70XM3 | 256KX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29F200B-75SC vs M29F200B-70XM3 |
TMS28F002AFB70BDBJE | 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AM29F200B-75SC vs TMS28F002AFB70BDBJE |
TMS28F002AFB70CDBJQ | 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AM29F200B-75SC vs TMS28F002AFB70CDBJQ |
M29F200B-70XM1TR | 256KX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29F200B-75SC vs M29F200B-70XM1TR |
TMS28F200AFB70BDBJL | 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AM29F200B-75SC vs TMS28F200AFB70BDBJL |
TMS28F002AFB70CDBJL | 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | AM29F200B-75SC vs TMS28F002AFB70CDBJL |