Memory
AM29F200B-150FK
Spansion
Description: Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48

Overview of AM29F200B-150FK by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29F200B-150FK by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F200B-150FK by Spansion

AM29F200B-150FK
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
REVERSE, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
100K WRITE/ERASE CYCLES MIN
Alternate Memory Width
16
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29F200B-150FK
    Spansion
    Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for AM29F200B-150FK

This table gives cross-reference parts and alternative options found for AM29F200B-150FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200B-150FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F200B-150EKB Flash, 256KX8, 150ns, PDSO48, TSOP-48 Spansion AM29F200B-150FK vs AM29F200B-150EKB
HY29F200BR-15I Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 SK Hynix Inc AM29F200B-150FK vs HY29F200BR-15I
AM29F200B-150FKB Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200B-150FK vs AM29F200B-150FKB
AM29F200AB-150FEB Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD AM29F200B-150FK vs AM29F200AB-150FEB
AM29F200B-150EEB Flash, 256KX8, 150ns, PDSO48, TSOP-48 Spansion AM29F200B-150FK vs AM29F200B-150EEB
AM29F200BB-150FF Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200B-150FK vs AM29F200BB-150FF
HY29F200R-15 Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 SK Hynix Inc AM29F200B-150FK vs HY29F200R-15
HY29F200R-15I Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 SK Hynix Inc AM29F200B-150FK vs HY29F200R-15I
AM29F200BB-150EC Flash, 256KX8, 150ns, PDSO48, TSOP-48 Spansion AM29F200B-150FK vs AM29F200BB-150EC
M29F200B-150N1R Flash, 256KX8, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 Numonyx Memory Solutions AM29F200B-150FK vs M29F200B-150N1R
Part Number Description Manufacturer Compare
M29F200B-150N1TR Flash, 256KX8, 150ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29F200B-150FK vs M29F200B-150N1TR
M28F220-80M6TR 256KX8 FLASH 12V PROM, 80ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29F200B-150FK vs M28F220-80M6TR
MT28F200VG-6B Flash, 256KX8, 60ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP1-56 Micron Technology Inc AM29F200B-150FK vs MT28F200VG-6B
M28F220-90XM1 256KX8 FLASH 12V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29F200B-150FK vs M28F220-90XM1
TMS28F200BZB-6CDBRL 256KX8 FLASH 12V PROM, 60ns, PDSO56, PLASTIC, TSOP-56 Texas Instruments AM29F200B-150FK vs TMS28F200BZB-6CDBRL
MT28SF200WG-6B Flash, 256KX8, 60ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc AM29F200B-150FK vs MT28SF200WG-6B
M29F200B-70XM3 256KX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29F200B-150FK vs M29F200B-70XM3
AM29F200B-75SC Flash, 256KX8, 70ns, PDSO44, SOP-44 AMD AM29F200B-150FK vs AM29F200B-75SC
M28F220-60XM6TR 256KX8 FLASH 12V PROM, 60ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29F200B-150FK vs M28F220-60XM6TR
M28F220-70N3TR 256KX8 FLASH 12V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29F200B-150FK vs M28F220-70N3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F200B-150FK by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F200B-150FK by Spansion

  • Please alert me when AM29F200B-150FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F200B-150FK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F200B-150FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F200B-150FK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F200B-150FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F200B-150FK by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: