Part Details for M29F200B-150N1R by Numonyx Memory Solutions
Overview of M29F200B-150N1R by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F200B-150N1R
M29F200B-150N1R CAD Models
M29F200B-150N1R Part Data Attributes
|
M29F200B-150N1R
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F200B-150N1R
Numonyx Memory Solutions
Flash, 256KX8, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F200B-150N1R
This table gives cross-reference parts and alternative options found for M29F200B-150N1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200B-150N1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200B-150EKB | Flash, 256KX8, 150ns, PDSO48, TSOP-48 | Spansion | M29F200B-150N1R vs AM29F200B-150EKB |
HY29F200BR-15I | Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | M29F200B-150N1R vs HY29F200BR-15I |
AM29F200B-150FKB | Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 | Spansion | M29F200B-150N1R vs AM29F200B-150FKB |
AM29F200AB-150FEB | Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 | AMD | M29F200B-150N1R vs AM29F200AB-150FEB |
AM29F200B-150EEB | Flash, 256KX8, 150ns, PDSO48, TSOP-48 | Spansion | M29F200B-150N1R vs AM29F200B-150EEB |
AM29F200B-150FK | Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 | Spansion | M29F200B-150N1R vs AM29F200B-150FK |
AM29F200BB-150FF | Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 | Spansion | M29F200B-150N1R vs AM29F200BB-150FF |
HY29F200R-15 | Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | M29F200B-150N1R vs HY29F200R-15 |
HY29F200R-15I | Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | M29F200B-150N1R vs HY29F200R-15I |
AM29F200BB-150EC | Flash, 256KX8, 150ns, PDSO48, TSOP-48 | Spansion | M29F200B-150N1R vs AM29F200BB-150EC |