Part Details for AM29F160DT90EI by Spansion
Overview of AM29F160DT90EI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AM29F160DT90EI
AM29F160DT90EI CAD Models
AM29F160DT90EI Part Data Attributes
|
AM29F160DT90EI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F160DT90EI
Spansion
Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MIN 1000K WRITE CYCLE; CAN BE CONFG AS 2M X 8; TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm | |
Write Cycle Time-Max (tWC) | 90 ms |
Alternate Parts for AM29F160DT90EI
This table gives cross-reference parts and alternative options found for AM29F160DT90EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F160DT90EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F160DT90ED | Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | AM29F160DT90EI vs AM29F160DT90ED |
AT49F1604T-90TL | Flash, 1MX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AM29F160DT90EI vs AT49F1604T-90TL |
M29F160BT90N1T | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29F160DT90EI vs M29F160BT90N1T |
MBM29F160TE90TN-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29F160DT90EI vs MBM29F160TE90TN-E1 |
M29F160BT90N6T | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29F160DT90EI vs M29F160BT90N6T |
MBM29F160TE90PFTN | 1MX16 FLASH 5V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | AM29F160DT90EI vs MBM29F160TE90PFTN |
AT49F1614T-90TJ | Flash, 1MX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AM29F160DT90EI vs AT49F1614T-90TJ |
AM29F160DT90EF | Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29F160DT90EI vs AM29F160DT90EF |
AT49F1614T-90TL | Flash, 1MX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AM29F160DT90EI vs AT49F1614T-90TL |
AT49F1604T-90TC | Flash, 1MX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AM29F160DT90EI vs AT49F1604T-90TC |