Part Details for AM29F160DT90ED by Spansion
Overview of AM29F160DT90ED by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AM29F160DT90ED
AM29F160DT90ED CAD Models
AM29F160DT90ED Part Data Attributes
|
AM29F160DT90ED
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F160DT90ED
Spansion
Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142BDD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CAN BE CONFG AS 2M X 8; TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm | |
Write Cycle Time-Max (tWC) | 90 ms |
Alternate Parts for AM29F160DT90ED
This table gives cross-reference parts and alternative options found for AM29F160DT90ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F160DT90ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F1604T-90TL | Flash, 1MX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AM29F160DT90ED vs AT49F1604T-90TL |
AM29F160DT90EI | Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29F160DT90ED vs AM29F160DT90EI |
M29F160BT90N1T | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29F160DT90ED vs M29F160BT90N1T |
MBM29F160TE90TN-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29F160DT90ED vs MBM29F160TE90TN-E1 |
M29F160BT90N6T | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29F160DT90ED vs M29F160BT90N6T |
MBM29F160TE90PFTN | 1MX16 FLASH 5V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | AM29F160DT90ED vs MBM29F160TE90PFTN |
AT49F1614T-90TJ | Flash, 1MX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AM29F160DT90ED vs AT49F1614T-90TJ |
AM29F160DT90EF | Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29F160DT90ED vs AM29F160DT90EF |
AT49F1614T-90TL | Flash, 1MX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AM29F160DT90ED vs AT49F1614T-90TL |
AT49F1604T-90TC | Flash, 1MX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AM29F160DT90ED vs AT49F1604T-90TC |