Part Details for AM29F160DB75EE by Sensitron Semiconductors
Overview of AM29F160DB75EE by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F160DB75EE
AM29F160DB75EE CAD Models
AM29F160DB75EE Part Data Attributes:
|
AM29F160DB75EE
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AM29F160DB75EE
Sensitron Semiconductors
IC 1M X 16 FLASH 5V PROM, 70 ns, PDSO48, MO-142(B)DD, PLASTIC, TSOP -48, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F160DB75EE
This table gives cross-reference parts and alternative options found for AM29F160DB75EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F160DB75EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F160BB70N3 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29F160DB75EE vs M29F160BB70N3 |
MBM29F160BE70PFTN | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | AM29F160DB75EE vs MBM29F160BE70PFTN |
A29160UV-70UF | Flash, 1MX16, 70ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | AMIC Technology | AM29F160DB75EE vs A29160UV-70UF |
M29F160BB70N6 | 1MX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29F160DB75EE vs M29F160BB70N6 |
AM29F160DT75EI | Flash, 1MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29F160DB75EE vs AM29F160DT75EI |
MBM29F160BE70TN | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29F160DB75EE vs MBM29F160BE70TN |
M29F160BT70N3 | 1MX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29F160DB75EE vs M29F160BT70N3 |
AM29F160DB75EF | Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29F160DB75EE vs AM29F160DB75EF |
MBM29F160TE-70PFTR-E1 | 1MX16 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | AM29F160DB75EE vs MBM29F160TE-70PFTR-E1 |
AM29F160DB75FI | Flash, 1MX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29F160DB75EE vs AM29F160DB75FI |