Part Details for AM29F160DB75EC by Spansion
Overview of AM29F160DB75EC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AM29F160DB75EC
AM29F160DB75EC CAD Models
AM29F160DB75EC Part Data Attributes:
|
AM29F160DB75EC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F160DB75EC
Spansion
Flash, 1MX16, 70ns, PDSO48, MO-142BDD, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142BDD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | CAN BE CONFG AS 2M X 8; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm | |
Write Cycle Time-Max (tWC) | 70 ms |
Alternate Parts for AM29F160DB75EC
This table gives cross-reference parts and alternative options found for AM29F160DB75EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F160DB75EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F160BB70N3 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29F160DB75EC vs M29F160BB70N3 |
MBM29F160BE70PFTN | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | AM29F160DB75EC vs MBM29F160BE70PFTN |
A29160UV-70UF | Flash, 1MX16, 70ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | AMIC Technology | AM29F160DB75EC vs A29160UV-70UF |
M29F160BB70N6 | 1MX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29F160DB75EC vs M29F160BB70N6 |
AM29F160DT75EI | Flash, 1MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29F160DB75EC vs AM29F160DT75EI |
MBM29F160BE70TN | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29F160DB75EC vs MBM29F160BE70TN |
M29F160BT70N3 | 1MX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29F160DB75EC vs M29F160BT70N3 |
AM29F160DB75EF | Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29F160DB75EC vs AM29F160DB75EF |
MBM29F160TE-70PFTR-E1 | 1MX16 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | AM29F160DB75EC vs MBM29F160TE-70PFTR-E1 |
AM29F160DB75FI | Flash, 1MX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29F160DB75EC vs AM29F160DB75FI |