Part Details for AM29F080B-120EIB by Spansion
Overview of AM29F080B-120EIB by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29F080B-120EIB
AM29F080B-120EIB CAD Models
AM29F080B-120EIB Part Data Attributes
|
AM29F080B-120EIB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F080B-120EIB
Spansion
Flash, 1MX8, 120ns, PDSO40, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | MINIMUM 1000000 PROGRAM/ERASE CYCLES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29F080B-120EIB
This table gives cross-reference parts and alternative options found for AM29F080B-120EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F080B-120EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F080B-120EFB | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | Spansion | AM29F080B-120EIB vs AM29F080B-120EFB |
AM29F080B-120EDB | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | Spansion | AM29F080B-120EIB vs AM29F080B-120EDB |
AM29F080B-120ECB | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | Spansion | AM29F080B-120EIB vs AM29F080B-120ECB |
AM29F080B-120ED | Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | AM29F080B-120EIB vs AM29F080B-120ED |
AM29F080B-120EKB | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | Spansion | AM29F080B-120EIB vs AM29F080B-120EKB |
AM29F080B-120EEB | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | Spansion | AM29F080B-120EIB vs AM29F080B-120EEB |
FT29F080B-120EI | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | Force Technologies Ltd | AM29F080B-120EIB vs FT29F080B-120EI |
AM29F080B-120EE | Flash, 1MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | Spansion | AM29F080B-120EIB vs AM29F080B-120EE |
AM29F080B-120EF | Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | AM29F080B-120EIB vs AM29F080B-120EF |
AM29F080B-120EC | Flash, 1MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | Spansion | AM29F080B-120EIB vs AM29F080B-120EC |