Part Details for AM29F040B-90FE by AMD
Overview of AM29F040B-90FE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for AM29F040B-90FE
AM29F040B-90FE CAD Models
AM29F040B-90FE Part Data Attributes:
|
AM29F040B-90FE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F040B-90FE
AMD
Flash, 512KX8, 90ns, PDSO32, REVERSE, MO-142BD, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29F040B-90FE
This table gives cross-reference parts and alternative options found for AM29F040B-90FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-90FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040CT90R | 512KX8 FLASH 5V PROM, 90ns, PDSO32, TSOP-32 | Motorola Mobility LLC | AM29F040B-90FE vs M29F040CT90R |
M29F040-90XN6TR | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM29F040B-90FE vs M29F040-90XN6TR |
A29040BV-90F | Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | AMIC Technology | AM29F040B-90FE vs A29040BV-90F |
SST28SF040A-90-4C-EH | Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 | Silicon Storage Technology | AM29F040B-90FE vs SST28SF040A-90-4C-EH |
MBM29F004TC-90PFTN | 512KX8 FLASH 5V PROM, 90ns, PDSO32, PLASTIC, TSOP1-32 | FUJITSU Semiconductor Limited | AM29F040B-90FE vs MBM29F004TC-90PFTN |
M29F040-90N6 | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM29F040B-90FE vs M29F040-90N6 |
MBM29F040A-90PFTN-X | 512KX8 FLASH 5V PROM, 90ns, PDSO32, PLASTIC, TSOP-32 | FUJITSU Semiconductor Limited | AM29F040B-90FE vs MBM29F040A-90PFTN-X |
M29F040CT90R | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | Motorola Semiconductor Products | AM29F040B-90FE vs M29F040CT90R |
M29F040-90XN3 | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM29F040B-90FE vs M29F040-90XN3 |
HY29F040T1-90C | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | SK Hynix Inc | AM29F040B-90FE vs HY29F040T1-90C |