Memory
AM29F040B-55JCT
Description: Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32

Overview of AM29F040B-55JCT by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for AM29F040B-55JCT by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F040B-55JCT by Spansion

AM29F040B-55JCT
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. AM29F040B-55JCT
    Spansion
    Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AM29F040B-55JCT

This table gives cross-reference parts and alternative options found for AM29F040B-55JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-55JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST29SF040-55-4I-NHE Flash, 512KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology AM29F040B-55JCT vs SST29SF040-55-4I-NHE
AM29F040-55JI Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 AMD AM29F040B-55JCT vs AM29F040-55JI
FT29F040B-55JC Flash, 512KX8, 55ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 Force Technologies Ltd AM29F040B-55JCT vs FT29F040B-55JC
AM29F040B-55JF Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion AM29F040B-55JCT vs AM29F040B-55JF
MX29F040QI-55G Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AM29F040B-55JCT vs MX29F040QI-55G
AM29F040B-55JDT Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion AM29F040B-55JCT vs AM29F040B-55JDT
FT29F040B-55JK Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 Force Technologies Ltd AM29F040B-55JCT vs FT29F040B-55JK
AM29F040B-55JCB Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 AMD AM29F040B-55JCT vs AM29F040B-55JCB
MX29F040CQI-55G Flash, 512KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AM29F040B-55JCT vs MX29F040CQI-55G
AM29F040B-55JD Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 AMD AM29F040B-55JCT vs AM29F040B-55JD
Part Number Description Manufacturer Compare
AM29F040-55EC Flash, 512KX8, 55ns, PDSO32, TSOP-32 Spansion AM29F040B-55JCT vs AM29F040-55EC
M29F040B55N3F Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions AM29F040B-55JCT vs M29F040B55N3F
HY29F040AC-55E Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 SK Hynix Inc AM29F040B-55JCT vs HY29F040AC-55E
MX29F040TI-55G Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd AM29F040B-55JCT vs MX29F040TI-55G
MX29LV040CQI-55Q Flash, 512KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AM29F040B-55JCT vs MX29LV040CQI-55Q
M29F040B55K6E Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions AM29F040B-55JCT vs M29F040B55K6E
M29F040B55K1T Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions AM29F040B-55JCT vs M29F040B55K1T
MX29LV040QC-55 Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AM29F040B-55JCT vs MX29LV040QC-55
M29F040B55K3 Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions AM29F040B-55JCT vs M29F040B55K3
M29F040B55K6F Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions AM29F040B-55JCT vs M29F040B55K6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F040B-55JCT by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F040B-55JCT by Spansion

  • Please alert me when AM29F040B-55JCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F040B-55JCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F040B-55JCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F040B-55JCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F040B-55JCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F040B-55JCT by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: