Memory
AM29F040B-120EKB
Spansion
Description: Flash, 512KX8, 120ns, PDSO32, TSOP-32

Overview of AM29F040B-120EKB by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for AM29F040B-120EKB by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F040B-120EKB by Spansion

AM29F040B-120EKB
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
TSOP1,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
1000K PROGRAM/ERASE CYCLES; DATA RETENTION 20 YEARS
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29F040B-120EKB
    Spansion
    Flash, 512KX8, 120ns, PDSO32, TSOP-32
    VS

Alternate Parts for AM29F040B-120EKB

This table gives cross-reference parts and alternative options found for AM29F040B-120EKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-120EKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F040B-120EIB Flash, 512KX8, 120ns, PDSO32, TSOP-32 Spansion AM29F040B-120EKB vs AM29F040B-120EIB
AM29F040B-120EE Flash, 512KX8, 120ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29F040B-120EKB vs AM29F040B-120EE
FT29F040B-120EK Flash, 512KX8, 120ns, LEAD FREE, MO-142BBD, TSOP-32 Force Technologies Ltd AM29F040B-120EKB vs FT29F040B-120EK
AM29F040B-120EF Flash, 512KX8, 120ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion AM29F040B-120EKB vs AM29F040B-120EF
FT29F040B-120ED Flash, 512KX8, 120ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32 Force Technologies Ltd AM29F040B-120EKB vs FT29F040B-120ED
FT29F040B-120EF Flash, 512KX8, 120ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32 Force Technologies Ltd AM29F040B-120EKB vs FT29F040B-120EF
AM29F040B-120EK Flash, 512KX8, 120ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion AM29F040B-120EKB vs AM29F040B-120EK
AM29F040B-120EDB Flash, 512KX8, 120ns, PDSO32, TSOP-32 Spansion AM29F040B-120EKB vs AM29F040B-120EDB
AM29F040B-120ED Flash, 512KX8, 120ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 Spansion AM29F040B-120EKB vs AM29F040B-120ED
AM29F040B-120EEB Flash, 512KX8, 120ns, PDSO32, TSOP-32 Spansion AM29F040B-120EKB vs AM29F040B-120EEB
Part Number Description Manufacturer Compare
MX29F040RC-12 Flash, 512KX8, 120ns, PDSO32, 12 X 20 MM, PLASTIC, REVERSE, TSOP-32 Macronix International Co Ltd AM29F040B-120EKB vs MX29F040RC-12
AM29F040B-120JC Flash, 512KX8, 120ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion AM29F040B-120EKB vs AM29F040B-120JC
M29F040-120N1R 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics AM29F040B-120EKB vs M29F040-120N1R
FT29F040B-120ED Flash, 512KX8, 120ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32 Force Technologies Ltd AM29F040B-120EKB vs FT29F040B-120ED
M29F040IR12 Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 Motorola Semiconductor Products AM29F040B-120EKB vs M29F040IR12
MBM29F040A-12PFTR-X 512KX8 FLASH 5V PROM, 120ns, PDSO32, PLASTIC, REVERSE, TSOP-32 FUJITSU Semiconductor Limited AM29F040B-120EKB vs MBM29F040A-12PFTR-X
M29F040-120XN6TR 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM29F040B-120EKB vs M29F040-120XN6TR
SST28SF040A-120-4C-EH Flash, 512KX8, 120ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 Silicon Storage Technology AM29F040B-120EKB vs SST28SF040A-120-4C-EH
FT29F040B-120EK Flash, 512KX8, 120ns, LEAD FREE, MO-142BBD, TSOP-32 Force Technologies Ltd AM29F040B-120EKB vs FT29F040B-120EK
M29F040CT12 Flash, 512KX8, 120ns, PDSO32, TSOP-32 Motorola Semiconductor Products AM29F040B-120EKB vs M29F040CT12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F040B-120EKB by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F040B-120EKB by Spansion

  • Please alert me when AM29F040B-120EKB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F040B-120EKB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F040B-120EKB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F040B-120EKB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F040B-120EKB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F040B-120EKB by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: