Part Details for AM29F032B150EEB by AMD
Overview of AM29F032B150EEB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F032B150EEB
AM29F032B150EEB CAD Models
AM29F032B150EEB Part Data Attributes:
|
AM29F032B150EEB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F032B150EEB
AMD
Flash, 4MX8, 150ns, PDSO40, TSOP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G40 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29F032B150EEB
This table gives cross-reference parts and alternative options found for AM29F032B150EEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F032B150EEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F032B150ED | 4MX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40 | Spansion | AM29F032B150EEB vs AM29F032B150ED |
AM29F032B150FIB | Flash, 4MX8, 150ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29F032B150EEB vs AM29F032B150FIB |
AM29F032B150EK | 4MX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40 | Spansion | AM29F032B150EEB vs AM29F032B150EK |
AM29F032B150EC | 4MX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40 | AMD | AM29F032B150EEB vs AM29F032B150EC |
AM29F032B150ECB | Flash, 4MX8, 150ns, PDSO40, TSOP-40 | AMD | AM29F032B150EEB vs AM29F032B150ECB |
AM29F032B150EE | 4MX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40 | Spansion | AM29F032B150EEB vs AM29F032B150EE |
AM29F032B150EF | 4MX8 FLASH 5V PROM, 150ns, PDSO40, TSOP-40 | Spansion | AM29F032B150EEB vs AM29F032B150EF |
AM29F032B-150EC | Flash, 4MX8, 150ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29F032B150EEB vs AM29F032B-150EC |
AM29F032B150FC | 4MX8 FLASH 5V PROM, 150ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29F032B150EEB vs AM29F032B150FC |
AM29F032B150EIB | Flash, 4MX8, 150ns, PDSO40, TSOP-40 | AMD | AM29F032B150EEB vs AM29F032B150EIB |