There are no models available for this part yet.
Overview of AM29F010B-90JC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD590JCPZ-RL7 | Analog Devices | TEMPERATURE TRANSDUCER IC | |
AD590JCPZ-R5 | Analog Devices | TEMPERATURE TRANSDUCER IC |
Price & Stock for AM29F010B-90JC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 404 |
|
RFQ | ||||
Bristol Electronics | 105 |
|
RFQ | ||||
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC | 60 |
|
$2.3400 / $3.5100 | Buy Now | ||
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC | 7 |
|
$33.2500 / $35.0000 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 301 |
|
RFQ | |||
Component Electronics, Inc | IN STOCK SHIP TODAY | 62 |
|
$9.0000 / $13.8500 | Buy Now | ||
DISTI #
AM29F010B-90JC
|
Direct Components, Inc. | 1 |
|
RFQ |
CAD Models for AM29F010B-90JC by AMD
Part Data Attributes for AM29F010B-90JC by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QFJ
|
Package Description
|
PLASTIC, LCC-32
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
90 ns
|
Command User Interface
|
YES
|
Data Polling
|
YES
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PQCC-J32
|
JESD-609 Code
|
e0
|
Length
|
13.97 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Sectors/Size
|
8
|
Number of Terminals
|
32
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
128KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC32,.5X.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.556 mm
|
Sector Size
|
16K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.04 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
11.43 mm
|
Alternate Parts for AM29F010B-90JC
This table gives cross-reference parts and alternative options found for AM29F010B-90JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-90JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F010A-90JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F010B-90JC vs AM29F010A-90JI |
AM29F010-90JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F010B-90JC vs AM29F010-90JI |
MFM8126J-90 | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | AM29F010B-90JC vs MFM8126J-90 |
AM29F010B-90JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F010B-90JC vs AM29F010B-90JI |
W29C010MP90 | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | AM29F010B-90JC vs W29C010MP90 |
MFM8126JM-90E | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | AM29F010B-90JC vs MFM8126JM-90E |
MFM8126JM-90 | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | AM29F010B-90JC vs MFM8126JM-90 |
IS29F010-90PL | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | AM29F010B-90JC vs IS29F010-90PL |
MFM8126JMB-90 | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | AM29F010B-90JC vs MFM8126JMB-90 |
AT49HF010-90JC | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AM29F010B-90JC vs AT49HF010-90JC |
Related Parts for AM29F010B-90JC
-
AM29F010B-90JDFlash Memories
-
N82C42PCMicrocontrollers
-
A3P250-VQG100Field Programmable Gate Arrays
-
UPC4741C-AOperational Amplifiers
-
TC7662BCOA713Switching Regulator or Controllers
-
ADS1292IRSMTOther Analog ICs
-
AT28C256-20JCEEPROMs
-
IRFP31N50LPower Field-Effect Transistors
-
EPM7160SLC84-10NProgrammable Logic Devices