Memory
AM29F010B-70PE
Description: Flash, 128KX8, 70ns, PDIP32, PLASTIC, MO-015GAP, DIP-32

Overview of AM29F010B-70PE by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74HC670P-E Renesas Electronics Corporation HD/RD74HC Series
HM2S70PE5100N9LF Amphenol Communications Solutions Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type B 22,Press Fit Tail,110 Signal Pin ,Unshielded, 250 mating cycles,ROHS Compliant
HM2S70PE5101E9LF Amphenol Communications Solutions Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type B 22,Press Fit Tail,110 Signal Pin ,Shielded , 500 mating cycles,ROHS Compliant

CAD Models for AM29F010B-70PE by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F010B-70PE by Spansion

AM29F010B-70PE
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
DIP
Package Description
PLASTIC, MO-015GAP, DIP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
42.037 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Sector Size
16K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. AM29F010B-70PE
    Spansion
    Flash, 128KX8, 70ns, PDIP32, PLASTIC, MO-015GAP, DIP-32
    VS

Alternate Parts for AM29F010B-70PE

This table gives cross-reference parts and alternative options found for AM29F010B-70PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-70PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W29C010-70 Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp AM29F010B-70PE vs W29C010-70
M29F010B90P3 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AM29F010B-70PE vs M29F010B90P3
M29F010B90P6 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AM29F010B-70PE vs M29F010B90P6
M29F010B70P1T 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AM29F010B-70PE vs M29F010B70P1T
WMF128K8-70CI5A Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation AM29F010B-70PE vs WMF128K8-70CI5A
M29F010B90P1 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AM29F010B-70PE vs M29F010B90P1
AM29F010B-70PK Flash, 128KX8, 70ns, PDIP32, LEAD FREE, PLASTIC, MO-015GAP, DIP-32 Spansion AM29F010B-70PE vs AM29F010B-70PK
AT49HF010-70PL Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AM29F010B-70PE vs AT49HF010-70PL
M29F010B120P6 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AM29F010B-70PE vs M29F010B120P6
SST29SF010-70-4C-PH Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Silicon Storage Technology AM29F010B-70PE vs SST29SF010-70-4C-PH
Part Number Description Manufacturer Compare
M29F010B90N3F 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AM29F010B-70PE vs M29F010B90N3F
MFM8126SM-70E Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc AM29F010B-70PE vs MFM8126SM-70E
AM29F010B-70PK Flash, 128KX8, 70ns, PDIP32, LEAD FREE, PLASTIC, MO-015GAP, DIP-32 Spansion AM29F010B-70PE vs AM29F010B-70PK
WMF128K8-70CQ5 Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation AM29F010B-70PE vs WMF128K8-70CQ5
AM29F010-70PE Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32 Spansion AM29F010B-70PE vs AM29F010-70PE
GLS29EE010-70-4C-EHE Flash, 128KX8, 70ns, PDSO32, TSOP1-32 Greenliant Systems Ltd AM29F010B-70PE vs GLS29EE010-70-4C-EHE
W29C010-70 Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp AM29F010B-70PE vs W29C010-70
M29F010B90P3T 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AM29F010B-70PE vs M29F010B90P3T
M29F010B70N3 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM29F010B-70PE vs M29F010B70N3
WMF128K8-70CSMD5 Flash, 128KX8, 70ns, CDIP32 Microsemi Corporation AM29F010B-70PE vs WMF128K8-70CSMD5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F010B-70PE by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F010B-70PE by Spansion

  • Please alert me when AM29F010B-70PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F010B-70PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F010B-70PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F010B-70PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F010B-70PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F010B-70PE by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: