Memory
AM29F010B-120JK
Description: Flash, 128KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32

Overview of AM29F010B-120JK by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29F010B-120JK by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F010B-120JK by Spansion

AM29F010B-120JK
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
LCC
Package Description
LEAD FREE, PLASTIC, MO-052AAE, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Sector Size
16K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. AM29F010B-120JK
    Spansion
    Flash, 128KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32
    VS

Alternate Parts for AM29F010B-120JK

This table gives cross-reference parts and alternative options found for AM29F010B-120JK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-120JK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT29F010B-120LC Flash, 128KX8, 120ns, LCC-32 Force Technologies Ltd AM29F010B-120JK vs FT29F010B-120LC
AM29F010B-120JE Flash, 128KX8, 120ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 Spansion AM29F010B-120JK vs AM29F010B-120JE
FT29F010B-120LI Flash, 128KX8, 120ns, LCC-32 Force Technologies Ltd AM29F010B-120JK vs FT29F010B-120LI
Part Number Description Manufacturer Compare
AM29F010-120JC/T Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 AMD AM29F010B-120JK vs AM29F010-120JC/T
TMS29F010-120NL 128KX8 FLASH 5V PROM, 120ns, PDIP32 Texas Instruments AM29F010B-120JK vs TMS29F010-120NL
AM29F010-120FC Flash, 128KX8, 120ns, PDSO32, REVERSE, TSOP-32 Spansion AM29F010B-120JK vs AM29F010-120FC
W29EE011P-12 Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp AM29F010B-120JK vs W29EE011P-12
AT29C010-12DM/883 Flash, 128KX8, 120ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation AM29F010B-120JK vs AT29C010-12DM/883
WMF128K8-120CLSMD5A Flash, 128KX8, 120ns, CQCC32 Microsemi Corporation AM29F010B-120JK vs WMF128K8-120CLSMD5A
MFM8126WM-12E Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 APTA Group Inc AM29F010B-120JK vs MFM8126WM-12E
AM29F010B-120DTK1 Flash, 128KX8, 120ns, DIE-30 Spansion AM29F010B-120JK vs AM29F010B-120DTK1
FT29F010B-120LM Flash, 128KX8, 120ns, LCC-32 Force Technologies Ltd AM29F010B-120JK vs FT29F010B-120LM
AM29F010A-120DGC1 Flash, 128KX8, 120ns AMD AM29F010B-120JK vs AM29F010A-120DGC1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F010B-120JK by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F010B-120JK by Spansion

  • Please alert me when AM29F010B-120JK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F010B-120JK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F010B-120JK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F010B-120JK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F010B-120JK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F010B-120JK by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: