Part Details for AM29F002T-90EEB by Spansion
Overview of AM29F002T-90EEB by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F002T-90EEB
AM29F002T-90EEB CAD Models
AM29F002T-90EEB Part Data Attributes
|
AM29F002T-90EEB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F002T-90EEB
Spansion
Flash, PDSO32, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G32 | |
Memory IC Type | FLASH | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29F002T-90EEB
This table gives cross-reference parts and alternative options found for AM29F002T-90EEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002T-90EEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV256R-30JI | Memory IC | Microchip Technology Inc | AM29F002T-90EEB vs AT27LV256R-30JI |
AS29LL008-200TC | Flash, 1MX8, 200ns, PDSO40, 10 X 20 MM, TSOP1-40 | Alliance Semiconductor Corporation | AM29F002T-90EEB vs AS29LL008-200TC |
5962-9669201HUC | Flash Module, 512KX8, 150ns, CDMA32, UNFORMED, FP-32 | Cobham Power Products | AM29F002T-90EEB vs 5962-9669201HUC |
HY234100G-200 | MASK ROM, 512KX8, 200ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 | SK Hynix Inc | AM29F002T-90EEB vs HY234100G-200 |
AM28F010-150C3PC | Flash, 128KX8, 150ns, PDIP32, PLASTIC, DIP-32 | Rochester Electronics LLC | AM29F002T-90EEB vs AM28F010-150C3PC |
M27V401-250L1 | 512KX8 UVPROM, 250ns, CQCC32, 2.80 MM HEIGHT, WINDOWED, CERAMIC, LCC-32 | STMicroelectronics | AM29F002T-90EEB vs M27V401-250L1 |
M27V512-200B1 | 64KX8 OTPROM, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | AM29F002T-90EEB vs M27V512-200B1 |
M27V101-250L6 | 128KX8 UVPROM, 250ns, CQCC32, 2.80 MM HEIGHT, WINDOWED, CERAMIC, LCC-32 | STMicroelectronics | AM29F002T-90EEB vs M27V101-250L6 |
M87C257-20XC1 | 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AM29F002T-90EEB vs M87C257-20XC1 |
AT27C512-25JC | Memory IC | Microchip Technology Inc | AM29F002T-90EEB vs AT27C512-25JC |