Part Details for AM29F002NBB-120PC by Spansion
Overview of AM29F002NBB-120PC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM |
Part Details for AM29F002NBB-120PC
AM29F002NBB-120PC CAD Models
AM29F002NBB-120PC Part Data Attributes
|
AM29F002NBB-120PC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F002NBB-120PC
Spansion
Flash, 256KX8, 120ns, PDIP32, PLASTIC, MO-015AP, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-015AP, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.037 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM29F002NBB-120PC
This table gives cross-reference parts and alternative options found for AM29F002NBB-120PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002NBB-120PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F002N-12PC | Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AM29F002NBB-120PC vs AT49F002N-12PC |
HY29F002BP-12 | Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | AM29F002NBB-120PC vs HY29F002BP-12 |
AT49F002-12PL | Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AM29F002NBB-120PC vs AT49F002-12PL |
AM29F002NBB-120PF | Flash, 256KX8, 120ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 | Spansion | AM29F002NBB-120PC vs AM29F002NBB-120PF |
AM29F002BB-120PK | Flash, 256KX8, 120ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 | Spansion | AM29F002NBB-120PC vs AM29F002BB-120PK |
V29C51002BP-120 | Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 | Mosel Vitelic Corporation | AM29F002NBB-120PC vs V29C51002BP-120 |
M29F002B-120XP1 | 256KX8 FLASH 5V PROM, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F002NBB-120PC vs M29F002B-120XP1 |
A29002U-120 | Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 | AMIC Technology | AM29F002NBB-120PC vs A29002U-120 |
MX29F002BPI-12 | Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | AM29F002NBB-120PC vs MX29F002BPI-12 |
M29F002B-120P1 | 256KX8 FLASH 5V PROM, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F002NBB-120PC vs M29F002B-120P1 |