Part Details for V29C51002BP-120I by Mosel Vitelic Corporation
Overview of V29C51002BP-120I by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4120IUD-4.2#PBF | Analog Devices | Wireless Pwr Rcv & 400mA Buck | |
LTC4120IUD-4.2#TRPBF | Analog Devices | Wireless Pwr Rcv & 400mA Buck | |
LT1120IS8#TRPBF | Analog Devices | uP Reg w/ Comp & SD |
Part Details for V29C51002BP-120I
V29C51002BP-120I CAD Models
V29C51002BP-120I Part Data Attributes
|
V29C51002BP-120I
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V29C51002BP-120I
Mosel Vitelic Corporation
Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDIP-T32 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for V29C51002BP-120I
This table gives cross-reference parts and alternative options found for V29C51002BP-120I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V29C51002BP-120I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F002N-12PC | Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | V29C51002BP-120I vs AT49F002N-12PC |
HY29F002BP-12 | Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | V29C51002BP-120I vs HY29F002BP-12 |
AT49F002-12PL | Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | V29C51002BP-120I vs AT49F002-12PL |
AM29F002NBB-120PF | Flash, 256KX8, 120ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 | Spansion | V29C51002BP-120I vs AM29F002NBB-120PF |
AM29F002BB-120PK | Flash, 256KX8, 120ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 | Spansion | V29C51002BP-120I vs AM29F002BB-120PK |
V29C51002BP-120 | Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 | Mosel Vitelic Corporation | V29C51002BP-120I vs V29C51002BP-120 |
AM29F002NBB-120PC | Flash, 256KX8, 120ns, PDIP32, PLASTIC, MO-015AP, DIP-32 | Spansion | V29C51002BP-120I vs AM29F002NBB-120PC |
M29F002B-120XP1 | 256KX8 FLASH 5V PROM, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | V29C51002BP-120I vs M29F002B-120XP1 |
A29002U-120 | Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 | AMIC Technology | V29C51002BP-120I vs A29002U-120 |
MX29F002BPI-12 | Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | V29C51002BP-120I vs MX29F002BPI-12 |