Memory
AM29DS323GT120EEN
Description: Flash, 2MX16, 120ns, PDSO48, TSOP-48

Overview of AM29DS323GT120EEN by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29DS323GT120EEN by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DS323GT120EEN by AMD

AM29DS323GT120EEN
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29DS323GT120EEN
    AMD
    Flash, 2MX16, 120ns, PDSO48, TSOP-48
    VS

Alternate Parts for AM29DS323GT120EEN

This table gives cross-reference parts and alternative options found for AM29DS323GT120EEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DS323GT120EEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DS322GT120EE Flash, 2MX16, 120ns, PDSO48, TSOP-48 AMD AM29DS323GT120EEN vs AM29DS322GT120EE
AM29DS324GB120EEN Flash, 2MX16, 120ns, PDSO48, TSOP-48 AMD AM29DS323GT120EEN vs AM29DS324GB120EEN
M59DR032B120N6T 2MX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DS323GT120EEN vs M59DR032B120N6T
M59DR032E120N1 2MX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DS323GT120EEN vs M59DR032E120N1
AM29DS322GT120EI Flash, 2MX16, 120ns, PDSO48, TSOP-48 AMD AM29DS323GT120EEN vs AM29DS322GT120EI
AM29DS323DT120EI Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DS323GT120EEN vs AM29DS323DT120EI
AM29DS322GT120EIN Flash, 2MX16, 120ns, PDSO48, TSOP-48 AMD AM29DS323GT120EEN vs AM29DS322GT120EIN
M59DR032A120N1 2MX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DS323GT120EEN vs M59DR032A120N1
AM29DS320GB120EE Flash, 2MX16, 120ns, PDSO48, MO-142B, TSOP-48 AMD AM29DS323GT120EEN vs AM29DS320GB120EE
M59DR032D120N6 2MX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DS323GT120EEN vs M59DR032D120N6
Part Number Description Manufacturer Compare
MBM29LV320TE80TN Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited AM29DS323GT120EEN vs MBM29LV320TE80TN
M28W320ECB85N6 2MX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DS323GT120EEN vs M28W320ECB85N6
S29JL032H60TFI413 Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD AM29DS323GT120EEN vs S29JL032H60TFI413
AM29LV320MB120REI Flash, 2MX16, 120ns, PDSO48, MO-142B, TSOP-48 AMD AM29DS323GT120EEN vs AM29LV320MB120REI
AM29DS322GB120EIN Flash, 2MX16, 120ns, PDSO48, TSOP-48 AMD AM29DS323GT120EEN vs AM29DS322GB120EIN
S29JL032H60TFI420 Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD AM29DS323GT120EEN vs S29JL032H60TFI420
S29JL032H60TFI323 Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD AM29DS323GT120EEN vs S29JL032H60TFI323
AM29DS323GB120EEN Flash, 2MX16, 120ns, PDSO48, TSOP-48 AMD AM29DS323GT120EEN vs AM29DS323GB120EEN
AM29LV320MT120REI Flash, 2MX16, 120ns, PDSO48, MO-142B, TSOP-48 AMD AM29DS323GT120EEN vs AM29LV320MT120REI
S29JL032H60TAI020 Flash, 2MX16, 60ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DS323GT120EEN vs S29JL032H60TAI020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DS323GT120EEN by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DS323GT120EEN by AMD

  • Please alert me when AM29DS323GT120EEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29DS323GT120EEN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DS323GT120EEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29DS323GT120EEN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DS323GT120EEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DS323GT120EEN by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: