Memory
S29JL032H60TFI420
Description: Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48

Overview of S29JL032H60TFI420 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29JL032H60TFI420 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29JL032H60TFI420 by AMD

S29JL032H60TFI420
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
60 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.00001 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. S29JL032H60TFI420
    AMD
    Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48
    VS

Alternate Parts for S29JL032H60TFI420

This table gives cross-reference parts and alternative options found for S29JL032H60TFI420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL032H60TFI420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29JL032J60TFI323 Flash, 2MX16, 60ns, PDSO48, TSOP-48 Cypress Semiconductor S29JL032H60TFI420 vs S29JL032J60TFI323
S29JL032H60TAI420 Flash, 2MX16, 60ns, PDSO48, MO-142DD, TSOP-48 AMD S29JL032H60TFI420 vs S29JL032H60TAI420
AM29DL323GB60EIN Flash, 2MX16, 60ns, PDSO48, TSOP-48 Spansion S29JL032H60TFI420 vs AM29DL323GB60EIN
S29JL032H60TFI210 Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD S29JL032H60TFI420 vs S29JL032H60TFI210
S29JL032H60TFI320 Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD S29JL032H60TFI420 vs S29JL032H60TFI320
S29JL032H60TFI320 Flash, 2MX16, 60ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion S29JL032H60TFI420 vs S29JL032H60TFI320
AM29DL324GB60EIN Flash, 2MX16, 60ns, PDSO48, TSOP-48 Spansion S29JL032H60TFI420 vs AM29DL324GB60EIN
S29JL032H60TAI212 Flash, 2MX16, 60ns, PDSO48, MO-142DD, TSOP-48 AMD S29JL032H60TFI420 vs S29JL032H60TAI212
S29JL032J60TFI423 Flash, 2MX16, 60ns, PDSO48, TSOP-48 Cypress Semiconductor S29JL032H60TFI420 vs S29JL032J60TFI423
S29JL032H60TFI313 Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD S29JL032H60TFI420 vs S29JL032H60TFI313
Part Number Description Manufacturer Compare
M28W320EBB85N1T 2MX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics S29JL032H60TFI420 vs M28W320EBB85N1T
M28W320BT85N6 2MX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics S29JL032H60TFI420 vs M28W320BT85N6
M28W320EBT85N1 2MX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics S29JL032H60TFI420 vs M28W320EBT85N1
S29JL032H60TAI210 Flash, 2MX16, 60ns, PDSO48, MO-142DD, TSOP-48 AMD S29JL032H60TFI420 vs S29JL032H60TAI210
M28W320ECT85N6T 2MX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics S29JL032H60TFI420 vs M28W320ECT85N6T
MBM29LV320TE80TN Flash, 2MX16, 80ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited S29JL032H60TFI420 vs MBM29LV320TE80TN
S29JL032H60TAI020 Flash, 2MX16, 60ns, PDSO48, MO-142DD, TSOP-48 AMD S29JL032H60TFI420 vs S29JL032H60TAI020
S29JL032H60TFI310 Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD S29JL032H60TFI420 vs S29JL032H60TFI310
S29JL032H60TAI420 Flash, 2MX16, 60ns, PDSO48, MO-142DD, TSOP-48 AMD S29JL032H60TFI420 vs S29JL032H60TAI420
S29JL032H60TFI213 Flash, 2MX16, 60ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD S29JL032H60TFI420 vs S29JL032H60TFI213

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29JL032H60TFI420 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29JL032H60TFI420 by AMD

Select Manufacturer
Which Manufacturer of S29JL032H60TFI420 would you like to use for your alert(s)?
  • Please alert me when S29JL032H60TFI420 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29JL032H60TFI420 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29JL032H60TFI420 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29JL032H60TFI420 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29JL032H60TFI420.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29JL032H60TFI420 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: