Part Details for AM29DL400BT80EC by Spansion
Overview of AM29DL400BT80EC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL400BT80EC
AM29DL400BT80EC CAD Models
AM29DL400BT80EC Part Data Attributes
|
AM29DL400BT80EC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL400BT80EC
Spansion
512KX8 FLASH 3V PROM, 80ns, PDSO48, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 80 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for AM29DL400BT80EC
This table gives cross-reference parts and alternative options found for AM29DL400BT80EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL400BT80EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL400BT80FC | 512KX8 FLASH 3V PROM, 80ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29DL400BT80EC vs AM29DL400BT80FC |
AM29LV400B80FI | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29DL400BT80EC vs AM29LV400B80FI |
AM29DL400BB80FC | 512KX8 FLASH 3V PROM, 80ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29DL400BT80EC vs AM29DL400BB80FC |
AM29DL400BB80EI | 512KX8 FLASH 3V PROM, 80ns, PDSO48, TSOP-48 | AMD | AM29DL400BT80EC vs AM29DL400BB80EI |
AM29DL400BB80EC | 512KX8 FLASH 3V PROM, 80ns, PDSO48, TSOP-48 | Spansion | AM29DL400BT80EC vs AM29DL400BB80EC |
AM29LV400BT80FE | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29DL400BT80EC vs AM29LV400BT80FE |
AM29LV400BB80EE | Flash, 512KX8, 80ns, PDSO48, TSOP-48 | AMD | AM29DL400BT80EC vs AM29LV400BB80EE |
AM29LV400BT80EC | Flash, 512KX8, 80ns, PDSO48, TSOP-48 | AMD | AM29DL400BT80EC vs AM29LV400BT80EC |
AM29DL400BB80FI | 512KX8 FLASH 3V PROM, 80ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29DL400BT80EC vs AM29DL400BB80FI |
AM29LV400T80FC | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29DL400BT80EC vs AM29LV400T80FC |