There are no models available for this part yet.
Overview of AM29DL400BB80FC by Spansion
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AM29DL400BB80FC by Spansion
Part Data Attributes for AM29DL400BB80FC by Spansion
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SPANSION INC
|
Part Package Code
|
TSOP
|
Package Description
|
TSOP1-R,
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
Access Time-Max
|
80 ns
|
Alternate Memory Width
|
16
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e0
|
Length
|
18.4 mm
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Number of Words
|
524288 words
|
Number of Words Code
|
512000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
512KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP1-R
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
240
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
12 mm
|
Alternate Parts for AM29DL400BB80FC
This table gives cross-reference parts and alternative options found for AM29DL400BB80FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL400BB80FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL400BT80FC | 512KX8 FLASH 3V PROM, 80ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29DL400BB80FC vs AM29DL400BT80FC |
AM29LV400B80FI | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29DL400BB80FC vs AM29LV400B80FI |
AM29DL400BB80EI | 512KX8 FLASH 3V PROM, 80ns, PDSO48, TSOP-48 | AMD | AM29DL400BB80FC vs AM29DL400BB80EI |
AM29DL400BB80EC | 512KX8 FLASH 3V PROM, 80ns, PDSO48, TSOP-48 | Spansion | AM29DL400BB80FC vs AM29DL400BB80EC |
AM29LV400BT80FE | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29DL400BB80FC vs AM29LV400BT80FE |
AM29LV400BB80EE | Flash, 512KX8, 80ns, PDSO48, TSOP-48 | AMD | AM29DL400BB80FC vs AM29LV400BB80EE |
AM29LV400BT80EC | Flash, 512KX8, 80ns, PDSO48, TSOP-48 | AMD | AM29DL400BB80FC vs AM29LV400BT80EC |
AM29DL400BB80FI | 512KX8 FLASH 3V PROM, 80ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29DL400BB80FC vs AM29DL400BB80FI |
AM29LV400T80FC | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29DL400BB80FC vs AM29LV400T80FC |
AM29LV400B80FE | Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29DL400BB80FC vs AM29LV400B80FE |