Part Details for AM29DL322DB120EIB by AMD
Overview of AM29DL322DB120EIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL322DB120EIB
AM29DL322DB120EIB CAD Models
AM29DL322DB120EIB Part Data Attributes
|
AM29DL322DB120EIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29DL322DB120EIB
AMD
Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29DL322DB120EIB
This table gives cross-reference parts and alternative options found for AM29DL322DB120EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL322DB120EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL323DB120EKN | Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29DL322DB120EIB vs AM29DL323DB120EKN |
AM29DL323DB120EE | Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29DL322DB120EIB vs AM29DL323DB120EE |
MBM29DL323BD12PFTR | 2MX16 FLASH 3V PROM, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | AM29DL322DB120EIB vs MBM29DL323BD12PFTR |
AM29LV320DB120EE | Flash, 2MX16, 120ns, PDSO48, TSOP-48 | Spansion | AM29DL322DB120EIB vs AM29LV320DB120EE |
AM29DL322GB120EEN | Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29DL322DB120EIB vs AM29DL322GB120EEN |
AM29DL324GB120EE | Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29DL322DB120EIB vs AM29DL324GB120EE |
AM29DL323DB120EEB | Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29DL322DB120EIB vs AM29DL323DB120EEB |
AM29DL323GB12EI | Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29DL322DB120EIB vs AM29DL323GB12EI |
AM29DL322GB120EE | Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29DL322DB120EIB vs AM29DL322GB120EE |
AM29DL324DB120EKB | Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29DL322DB120EIB vs AM29DL324DB120EKB |