AM29DL322DB120EIB vs AM29DL322GB120EEN feature comparison

AM29DL322DB120EIB AMD

Buy Now Datasheet

AM29DL322GB120EEN AMD

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code TSOP1 TSOP1
Package Description TSOP1, TSOP1, TSSOP48,.8,20
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 18.4 mm 18.4 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 1
Rohs Code No
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-609 Code e0
Number of Sectors/Size 8,63
Package Equivalence Code TSSOP48,.8,20
Ready/Busy YES
Sector Size 8K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.045 mA
Terminal Finish Tin/Lead (Sn/Pb)
Toggle Bit YES

Compare AM29DL322DB120EIB with alternatives

Compare AM29DL322GB120EEN with alternatives