Logic
AM29C861A/BLA
Description: Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, SKINNY, SLIM, CERAMIC, DIP-24

Overview of AM29C861A/BLA by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29C861A/BLA by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29C861A/BLA by Rochester Electronics LLC

AM29C861A/BLA
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
CMOS
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
31.9405 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
16.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AM29C861A/BLA
    Rochester Electronics LLC
    Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, SKINNY, SLIM, CERAMIC, DIP-24
    VS

Alternate Parts for AM29C861A/BLA

This table gives cross-reference parts and alternative options found for AM29C861A/BLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C861A/BLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29C861A/BLA Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, SKINNY, SLIM, CERAMIC, DIP-24 AMD AM29C861A/BLA vs AM29C861A/BLA
5962-8770401LX Bus Transceiver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 AMD AM29C861A/BLA vs 5962-8770401LX
AM29C861/BLA Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 Rochester Electronics LLC AM29C861A/BLA vs AM29C861/BLA
AM29C861PCB Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 AMD AM29C861A/BLA vs AM29C861PCB
AM29C861PC Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 Rochester Electronics LLC AM29C861A/BLA vs AM29C861PC
AM29C861DCB Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 AMD AM29C861A/BLA vs AM29C861DCB
AM29C861DE Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 AMD AM29C861A/BLA vs AM29C861DE
AM29C861APCB Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 AMD AM29C861A/BLA vs AM29C861APCB
AM29C861PC Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 AMD AM29C861A/BLA vs AM29C861PC
AM29C861APC Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, SKINNY, SLIM, PLASTIC, DIP-24 AMD AM29C861A/BLA vs AM29C861APC
Part Number Description Manufacturer Compare
AM29C861ALC Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 AMD AM29C861A/BLA vs AM29C861ALC
AM29C861A/B3A Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC AM29C861A/BLA vs AM29C861A/B3A
AM29C863/BLA Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 AMD AM29C861A/BLA vs AM29C863/BLA
AM29C863SC Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 AMD AM29C861A/BLA vs AM29C863SC
AM29C863ALC CMOS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC AM29C861A/BLA vs AM29C863ALC
AM29C863AJC Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 AMD AM29C861A/BLA vs AM29C863AJC
AM29C863DCB CMOS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, SLIM, CERAMIC, DIP-24 Rochester Electronics LLC AM29C861A/BLA vs AM29C863DCB
AM29C863PCB CMOS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, SLIM, PLASTIC, DIP-24 Rochester Electronics LLC AM29C861A/BLA vs AM29C863PCB
AM29C863PCB Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 AMD AM29C861A/BLA vs AM29C863PCB
AM29C861A/BKA Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Rochester Electronics LLC AM29C861A/BLA vs AM29C861A/BKA

Related Parts for AM29C861A/BLA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29C861A/BLA by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29C861A/BLA by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AM29C861A/BLA would you like to use for your alert(s)?
  • Please alert me when AM29C861A/BLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29C861A/BLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29C861A/BLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29C861A/BLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29C861A/BLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29C861A/BLA by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: