Logic
5962-8770401LX
AMD
Description: Bus Transceiver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24

Overview of 5962-8770401LX by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8770401LX by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8770401LX by AMD

5962-8770401LX
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
CMOS
JESD-30 Code
R-GDIP-T24
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8770401LX
    AMD
    Bus Transceiver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24
    VS

Alternate Parts for 5962-8770401LX

This table gives cross-reference parts and alternative options found for 5962-8770401LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8770401LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29C861A/BLA Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, SKINNY, SLIM, CERAMIC, DIP-24 AMD 5962-8770401LX vs AM29C861A/BLA
AM29C861/BLA Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 Rochester Electronics LLC 5962-8770401LX vs AM29C861/BLA
AM29C861PCB Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 AMD 5962-8770401LX vs AM29C861PCB
AM29C861PC Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 Rochester Electronics LLC 5962-8770401LX vs AM29C861PC
AM29C861DCB Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 AMD 5962-8770401LX vs AM29C861DCB
AM29C861DE Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 AMD 5962-8770401LX vs AM29C861DE
AM29C861APCB Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 AMD 5962-8770401LX vs AM29C861APCB
AM29C861PC Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 AMD 5962-8770401LX vs AM29C861PC
AM29C861APC Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, SKINNY, SLIM, PLASTIC, DIP-24 AMD 5962-8770401LX vs AM29C861APC
AM29C861DM Bus Driver/Transceiver, 1-Func, 10-Bit, True Output, CMOS, CDIP24, AMD 5962-8770401LX vs AM29C861DM
Part Number Description Manufacturer Compare
AM29C861ALC Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 AMD 5962-8770401LX vs AM29C861ALC
AM29C861A/B3A Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC 5962-8770401LX vs AM29C861A/B3A
AM29C863/BLA Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 AMD 5962-8770401LX vs AM29C863/BLA
AM29C863SC Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 AMD 5962-8770401LX vs AM29C863SC
AM29C863ALC CMOS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC 5962-8770401LX vs AM29C863ALC
AM29C863AJC Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 AMD 5962-8770401LX vs AM29C863AJC
AM29C863DCB CMOS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, SLIM, CERAMIC, DIP-24 Rochester Electronics LLC 5962-8770401LX vs AM29C863DCB
AM29C863PCB CMOS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, SLIM, PLASTIC, DIP-24 Rochester Electronics LLC 5962-8770401LX vs AM29C863PCB
AM29C863PCB Bus Transceiver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 AMD 5962-8770401LX vs AM29C863PCB
AM29C861A/BKA Bus Transceiver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Rochester Electronics LLC 5962-8770401LX vs AM29C861A/BKA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8770401LX by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8770401LX by AMD

Select Manufacturer
Which Manufacturer of 5962-8770401LX would you like to use for your alert(s)?
  • Please alert me when 5962-8770401LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8770401LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8770401LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8770401LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8770401LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8770401LX by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: