Part Details for AM29BL162CB70RZI by AMD
Overview of AM29BL162CB70RZI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29BL162CB70RZI
AM29BL162CB70RZI CAD Models
AM29BL162CB70RZI Part Data Attributes
|
AM29BL162CB70RZI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29BL162CB70RZI
AMD
1MX16 FLASH 3V PROM, 70ns, PDSO56, SSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
Additional Feature | 20-YEAR DATA RETENTION | |
JESD-30 Code | R-PDSO-G56 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AM29BL162CB70RZI
This table gives cross-reference parts and alternative options found for AM29BL162CB70RZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29BL162CB70RZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29BL162CB70EC | Flash, 1MX16, 70ns, PDSO56, TSOP-56 | AMD | AM29BL162CB70RZI vs AM29BL162CB70EC |
AM29DL163CB70ZIN | Flash, 1MX16, 70ns, PDSO56, SSOP-56 | Spansion | AM29BL162CB70RZI vs AM29DL163CB70ZIN |
AM29BL162CB70ZE | 1MX16 FLASH 3V PROM, 70ns, PDSO56, SSOP-56 | AMD | AM29BL162CB70RZI vs AM29BL162CB70ZE |
AM29BL162CB70EI | Flash, 1MX16, 70ns, PDSO56, TSOP-56 | AMD | AM29BL162CB70RZI vs AM29BL162CB70EI |
AM29DL163CB70ZCN | Flash, 1MX16, 70ns, PDSO56, SSOP-56 | Spansion | AM29BL162CB70RZI vs AM29DL163CB70ZCN |
AM29BL162CB70ZI | 1MX16 FLASH 3V PROM, 70ns, PDSO56, SSOP-56 | AMD | AM29BL162CB70RZI vs AM29BL162CB70ZI |
AM29BL162CB-70RZK | Flash, 1MX16, 70ns, PDSO56, LEAD FREE, MO-180BA, SSOP-56 | Spansion | AM29BL162CB70RZI vs AM29BL162CB-70RZK |
AM29DL162CB70ZIB | Flash, 1MX16, 70ns, PDSO56, SSOP-56 | Spansion | AM29BL162CB70RZI vs AM29DL162CB70ZIB |
AM29BL161CT70RZE | Flash, 1MX16, 70ns, PDSO56, SSOP-56 | AMD | AM29BL162CB70RZI vs AM29BL161CT70RZE |
S29AL016J70SFN023 | Flash, 1MX16, 70ns, PDSO56, LEAD FREE, MO-180BA, SSOP-56 | Spansion | AM29BL162CB70RZI vs S29AL016J70SFN023 |