AM29BL162CB70RZI
vs
M29F160BB55N6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
STMICROELECTRONICS
Part Package Code
SSOP
TSOP
Package Description
SOP,
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
56
48
Reach Compliance Code
unknown
not_compliant
Access Time-Max
70 ns
55 ns
Additional Feature
20-YEAR DATA RETENTION
BOTTOM BOOT BLOCK
JESD-30 Code
R-PDSO-G56
R-PDSO-G48
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
56
48
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-609 Code
e0
Length
18.4 mm
Number of Sectors/Size
1,2,1,31
Package Equivalence Code
TSSOP48,.8,20
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.00015 A
Supply Current-Max
0.02 mA
Terminal Finish
TIN LEAD
Terminal Pitch
0.5 mm
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Compare AM29BL162CB70RZI with alternatives
Compare M29F160BB55N6 with alternatives