Part Details for AM29BL160CB70RZI by Spansion
Overview of AM29BL160CB70RZI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM29BL160CB70RZI
AM29BL160CB70RZI CAD Models
AM29BL160CB70RZI Part Data Attributes
|
AM29BL160CB70RZI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29BL160CB70RZI
Spansion
Flash, 1MX16, 70ns, PDSO56, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SSOP | |
Package Description | SOP, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | 20-YEAR DATA RETENTION | |
Boot Block | BOTTOM | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29BL160CB70RZI
This table gives cross-reference parts and alternative options found for AM29BL160CB70RZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29BL160CB70RZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL163CB70ZCN | Flash, 1MX16, 70ns, PDSO56, SSOP-56 | Spansion | AM29BL160CB70RZI vs AM29DL163CB70ZCN |
AM29DL163CB70RZDN | Flash, 1MX16, 70ns, PDSO56, SSOP-56 | Spansion | AM29BL160CB70RZI vs AM29DL163CB70RZDN |
AM29BL162CB-70RZE | Flash, 1MX16, 70ns, PDSO56, SSOP-56 | AMD | AM29BL160CB70RZI vs AM29BL162CB-70RZE |
AM29BL162CB70ZE | 1MX16 FLASH 3V PROM, 70ns, PDSO56, SSOP-56 | AMD | AM29BL160CB70RZI vs AM29BL162CB70ZE |
S29AL016J70SFN020 | Flash, 1MX16, 70ns, PDSO56, LEAD FREE, MO-180BA, SSOP-56 | Spansion | AM29BL160CB70RZI vs S29AL016J70SFN020 |
AM29BL160CB70RZC | Flash, 1MX16, 70ns, PDSO56, SSOP-56 | AMD | AM29BL160CB70RZI vs AM29BL160CB70RZC |
AM29BL162CB70RZE | 1MX16 FLASH 3V PROM, 70ns, PDSO56, SSOP-56 | AMD | AM29BL160CB70RZI vs AM29BL162CB70RZE |
AM29BL162CB70EE | Flash, 1MX16, 70ns, PDSO56, TSOP-56 | AMD | AM29BL160CB70RZI vs AM29BL162CB70EE |
AM29BL160CB70ZD | Flash, 1MX16, 70ns, PDSO56, SSOP-56 | Spansion | AM29BL160CB70RZI vs AM29BL160CB70ZD |
AM29DL163CB70RZI | Flash, 1MX16, 70ns, PDSO56, SSOP-56 | Spansion | AM29BL160CB70RZI vs AM29DL163CB70RZI |