Part Details for AM29843XC by AMD
Overview of AM29843XC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29843XC
AM29843XC CAD Models
AM29843XC Part Data Attributes:
|
AM29843XC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29843XC
AMD
Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, 0.084 X 0.064 INCH, DIE-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND PRESET | |
Family | S | |
JESD-30 Code | R-XUUC-N24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Power Supply Current-Max (ICC) | 120 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for AM29843XC
This table gives cross-reference parts and alternative options found for AM29843XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29843XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29843XC | S SERIES, 9-BIT DRIVER, TRUE OUTPUT, UUC24, 0.084 X 0.064 INCH, DIE-24 | Rochester Electronics LLC | AM29843XC vs AM29843XC |
AM29843XM | S SERIES, 9-BIT DRIVER, TRUE OUTPUT, UUC24, 0.084 X 0.064 INCH, DIE-24 | Rochester Electronics LLC | AM29843XC vs AM29843XM |
AM29843XM | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, 0.084 X 0.064 INCH, DIE-24 | AMD | AM29843XC vs AM29843XM |