Part Details for AM2954FMB by AMD
Overview of AM2954FMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AM2954FMB
AM2954FMB CAD Models
AM2954FMB Part Data Attributes
|
AM2954FMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2954FMB
AMD
Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, FP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Length | 12.827 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 140 mA | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.731 mm |
Alternate Parts for AM2954FMB
This table gives cross-reference parts and alternative options found for AM2954FMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2954FMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2954LM | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, LCC-20 | AMD | AM2954FMB vs AM2954LM |
AM2954XM | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, 0.085 X 0.110 INCH, DIE-20 | AMD | AM2954FMB vs AM2954XM |
AM2954LC | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, LCC-20 | AMD | AM2954FMB vs AM2954LC |
AM2954DMB | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | AMD | AM2954FMB vs AM2954DMB |
AM2954PC | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | AMD | AM2954FMB vs AM2954PC |
AM2954LCB | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, LCC-20 | AMD | AM2954FMB vs AM2954LCB |
AM2954XC | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, 0.085 X 0.110 INCH, DIE-20 | AMD | AM2954FMB vs AM2954XC |
AM2954DM | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | AMD | AM2954FMB vs AM2954DM |