Part Details for AM2954LC by AMD
Overview of AM2954LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2954LC
AM2954LC CAD Models
AM2954LC Part Data Attributes
|
AM2954LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2954LC
AMD
Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, LCC-20
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 140 mA | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for AM2954LC
This table gives cross-reference parts and alternative options found for AM2954LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2954LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM2954LCB | AMD | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, LCC-20 | AM2954LC vs AM2954LCB |
AM2954DCB | AMD | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | AM2954LC vs AM2954DCB |
AM2954XC | AMD | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, 0.085 X 0.110 INCH, DIE-20 | AM2954LC vs AM2954XC |
AM2954DC | Rochester Electronics LLC | Check for Price | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | AM2954LC vs AM2954DC |
AM2954FM | AMD | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, FP-20 | AM2954LC vs AM2954FM |
AM2954XM | AMD | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, 0.085 X 0.110 INCH, DIE-20 | AM2954LC vs AM2954XM |
AM2954FMB | AMD | Check for Price | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, FP-20 | AM2954LC vs AM2954FMB |