Part Details for AM2954DC by AMD
Overview of AM2954DC by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AM2954DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM2954DC-ND
|
DigiKey | BUS DRIVER, S SERIES, 8-BIT Min Qty: 38 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$7.9500 | Buy Now |
DISTI #
AM2954DC
|
Avnet Americas | Octal Registers with 3-State Outputs - Rail/Tube (Alt: AM2954DC) RoHS: Not Compliant Min Qty: 46 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 99 Partner Stock |
|
$6.4900 / $8.0200 | Buy Now |
|
Quest Components | 40 |
|
$16.2280 / $19.7368 | Buy Now | |
|
Quest Components | 2 |
|
$15.3508 / $16.4473 | Buy Now | |
|
Rochester Electronics | AM2954 - Bus Driver, S Series, 8-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 99 |
|
$6.8200 / $8.0200 | Buy Now |
Part Details for AM2954DC
AM2954DC CAD Models
AM2954DC Part Data Attributes
|
AM2954DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2954DC
AMD
Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | S | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.4602 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 140 mA | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |