Logic
AM2921LMB
AMD
Description: Decoder/Driver, S Series, Configurable Output, TTL, CQCC20, LCC-20

Overview of AM2921LMB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for AM2921LMB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM2921LMB by AMD

AM2921LMB
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
S
Input Conditioning
STANDARD
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
CONFIGURABLE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
42 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. AM2921LMB
    AMD
    Decoder/Driver, S Series, Configurable Output, TTL, CQCC20, LCC-20
    VS

Alternate Parts for AM2921LMB

This table gives cross-reference parts and alternative options found for AM2921LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2921LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM2921LCB Decoder/Driver, S Series, Configurable Output, TTL, CQCC20, LCC-20 AMD AM2921LMB vs AM2921LCB
AM2921LM Decoder/Driver, S Series, Configurable Output, TTL, CQCC20, LCC-20 AMD AM2921LMB vs AM2921LM
Part Number Description Manufacturer Compare
SNJ54HCT137FK-00 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments AM2921LMB vs SNJ54HCT137FK-00
54F139/B2AJC Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products AM2921LMB vs 54F139/B2AJC
54ACT139LMQBX ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments AM2921LMB vs 54ACT139LMQBX
JM38510/30704B2A LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC AM2921LMB vs JM38510/30704B2A
SN54ALS137FKR ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments AM2921LMB vs SN54ALS137FKR
SNJ54S139FK Dual 2-Line To 4-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments AM2921LMB vs SNJ54S139FK
5962-9851701Q2X AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments AM2921LMB vs 5962-9851701Q2X
54ACT139LMQB AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments AM2921LMB vs 54ACT139LMQB
AM2924LM Decoder/Driver, S Series, Inverted Output, TTL, CQCC20, LCC-20 AMD AM2921LMB vs AM2924LM
10H571M/B2AJC Decoder/Driver, 10H Series, Inverted Output, ECL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products AM2921LMB vs 10H571M/B2AJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2921LMB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2921LMB by AMD

Select Manufacturer
Which Manufacturer of AM2921LMB would you like to use for your alert(s)?
  • Please alert me when AM2921LMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM2921LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2921LMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM2921LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2921LMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2921LMB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: