Part Details for SNJ54HCT137FK-00 by Texas Instruments
Overview of SNJ54HCT137FK-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SNJ54HCT137FK-00
SNJ54HCT137FK-00 CAD Models
SNJ54HCT137FK-00 Part Data Attributes
|
SNJ54HCT137FK-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HCT137FK-00
Texas Instruments
HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HCT | |
Input Conditioning | LATCHED | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54HCT137FK-00
This table gives cross-reference parts and alternative options found for SNJ54HCT137FK-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HCT137FK-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HCT138FK | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54HCT137FK-00 vs SN54HCT138FK |
AM25LS2537LMB | Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CQCC20, LCC-20 | AMD | SNJ54HCT137FK-00 vs AM25LS2537LMB |
74F548LCQR | F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54HCT137FK-00 vs 74F548LCQR |
SN54LS138FK | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SNJ54HCT137FK-00 vs SN54LS138FK |
SN54ALS131FH-00 | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SNJ54HCT137FK-00 vs SN54ALS131FH-00 |
SNJ54LV139AFK | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54HCT137FK-00 vs SNJ54LV139AFK |
74F539L1C | Decoder/Driver, F/FAST Series, Configurable Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SNJ54HCT137FK-00 vs 74F539L1C |
AM2924LM | Decoder/Driver, S Series, Inverted Output, TTL, CQCC20, LCC-20 | AMD | SNJ54HCT137FK-00 vs AM2924LM |
85084012A | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Defense Logistics Agency | SNJ54HCT137FK-00 vs 85084012A |
AM25LS2538LM | Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CQCC20, LCC-20 | AMD | SNJ54HCT137FK-00 vs AM25LS2538LM |