Part Details for AM2909ADMB by AMD
Overview of AM2909ADMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM2909ADMB
AM2909ADMB CAD Models
AM2909ADMB Part Data Attributes:
|
AM2909ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2909ADMB
AMD
Microprogram Sequencer, 4-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 4 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.211 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for AM2909ADMB
This table gives cross-reference parts and alternative options found for AM2909ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2909ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C909-40DC | Microprogram Sequencer, 4-Bit, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | AM2909ADMB vs CY7C909-40DC |
CY7C909-40PC | Microprogram Sequencer, 4-Bit, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | AM2909ADMB vs CY7C909-40PC |
AM2909ADC | Microprogram Sequencer, 4-Bit, TTL, CDIP28, HERMETIC SEALED, CERDIP-28 | AMD | AM2909ADMB vs AM2909ADC |
CY2909APC | Microprogram Sequencer, 4-Bit, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | AM2909ADMB vs CY2909APC |