Memory
AM28F512A-200PEB
AMD
Description: Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32

Overview of AM28F512A-200PEB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AM28F512A-200PEB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM28F512A-200PEB by AMD

AM28F512A-200PEB
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Additional Feature
100K WRITE/ERASE CYCLES MIN
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
42.164 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. AM28F512A-200PEB
    AMD
    Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32
    VS

Alternate Parts for AM28F512A-200PEB

This table gives cross-reference parts and alternative options found for AM28F512A-200PEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F512A-200PEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F512-200DI Flash, 64KX8, 200ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD AM28F512A-200PEB vs AM28F512-200DI
AM28F512-200DEB Flash, 64KX8, 200ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD AM28F512A-200PEB vs AM28F512-200DEB
AM28F512A-200PE Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512A-200PEB vs AM28F512A-200PE
AM28F512-200C3/BXA Flash, 64KX8, 200ns, CDIP32, CERAMIC, DIP-32 AMD AM28F512A-200PEB vs AM28F512-200C3/BXA
AM28F512-200/BXA Flash, 64KX8, 200ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD AM28F512A-200PEB vs AM28F512-200/BXA
AM28F512-200DE Flash, 64KX8, 200ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD AM28F512A-200PEB vs AM28F512-200DE
CAT28F512L-20 Flash, 64KX8, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Catalyst Semiconductor AM28F512A-200PEB vs CAT28F512L-20
AM28F512-205DI Flash, 64KX8, 200ns, CDIP32, 0.600 INCH, DIP-32 AMD AM28F512A-200PEB vs AM28F512-205DI
AM28F512-205PI Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32 AMD AM28F512A-200PEB vs AM28F512-205PI
AM28F512-205DC Flash, 64KX8, 200ns, CDIP32, 0.600 INCH, DIP-32 AMD AM28F512A-200PEB vs AM28F512-205DC
Part Number Description Manufacturer Compare
AM28F512-200DE Flash, 64KX8, 200ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD AM28F512A-200PEB vs AM28F512-200DE
AM28F512-90LC Flash, 64KX8, 90ns, CQCC32, CERAMIC, LCC-32 AMD AM28F512A-200PEB vs AM28F512-90LC
X28C513E-12T1 EEPROM, 64KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AM28F512A-200PEB vs X28C513E-12T1
X28C513EI-20T1 EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AM28F512A-200PEB vs X28C513EI-20T1
AM27C512-450LC UVPROM, 64KX8, 450ns, CMOS, CQCC32, CERAMIC, LCC-32 AMD AM28F512A-200PEB vs AM27C512-450LC
AM27C512-175LCB UVPROM, 64KX8, 170ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM28F512A-200PEB vs AM27C512-175LCB
AM27C512-175LI UVPROM, 64KX8, 170ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM28F512A-200PEB vs AM27C512-175LI
5962-9086908MYA 64KX8 EEPROM 5V, 120ns, CQCC32, CERAMIC, LCC-32 Intersil Corporation AM28F512A-200PEB vs 5962-9086908MYA
AM27C512L-150LE UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM28F512A-200PEB vs AM27C512L-150LE
AM28F512-120DEB Flash, 64KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD AM28F512A-200PEB vs AM28F512-120DEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM28F512A-200PEB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM28F512A-200PEB by AMD

Select Manufacturer
Which Manufacturer of AM28F512A-200PEB would you like to use for your alert(s)?
  • Please alert me when AM28F512A-200PEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM28F512A-200PEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM28F512A-200PEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM28F512A-200PEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM28F512A-200PEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM28F512A-200PEB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: