Memory
CAT28F512L-20
Description: Flash, 64KX8, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of CAT28F512L-20 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28F512L-20 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F512L-20 by Catalyst Semiconductor

CAT28F512L-20
Catalyst Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e3
Length
42.03 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. CAT28F512L-20
    Catalyst Semiconductor
    Flash, 64KX8, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for CAT28F512L-20

This table gives cross-reference parts and alternative options found for CAT28F512L-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F512L-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F512-205PC Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32 AMD CAT28F512L-20 vs AM28F512-205PC
AM28F512-200DIB Flash, 64KX8, 200ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD CAT28F512L-20 vs AM28F512-200DIB
AM28F512-200DC Flash, 64KX8, 200ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD CAT28F512L-20 vs AM28F512-200DC
CAT28F512P-20 Flash, 64KX8, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F512L-20 vs CAT28F512P-20
CAT28F512PI-20 Flash, 64KX8, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F512L-20 vs CAT28F512PI-20
AM28F512-205DC Flash, 64KX8, 200ns, CDIP32, 0.600 INCH, DIP-32 AMD CAT28F512L-20 vs AM28F512-205DC
AM28F512-200C3/BXA Flash, 64KX8, 200ns, CDIP32, CERAMIC, DIP-32 AMD CAT28F512L-20 vs AM28F512-200C3/BXA
AM28F512A-200PE Flash, 64KX8, 200ns, PDIP32, PLASTIC, DIP-32 AMD CAT28F512L-20 vs AM28F512A-200PE
AM28F512-205DI Flash, 64KX8, 200ns, CDIP32, 0.600 INCH, DIP-32 AMD CAT28F512L-20 vs AM28F512-205DI
AM28F512-200DI Flash, 64KX8, 200ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD CAT28F512L-20 vs AM28F512-200DI
Part Number Description Manufacturer Compare
CAT28C512LA-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F512L-20 vs CAT28C512LA-12
CAT28C513P-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F512L-20 vs CAT28C513P-12
27C512TRPDI-12 OTP ROM, 64KX8, 120ns, CMOS, DIP-32 Maxwell Technologies CAT28F512L-20 vs 27C512TRPDI-12
CAT28C513PA-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F512L-20 vs CAT28C513PA-15
CAT28C513LI-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F512L-20 vs CAT28C513LI-15
CAT28F512P-20 Flash, 64KX8, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F512L-20 vs CAT28F512P-20
CAT28C513LA-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F512L-20 vs CAT28C513LA-12
CAT28C512PI-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F512L-20 vs CAT28C512PI-12
CAT28F512PI-20 Flash, 64KX8, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F512L-20 vs CAT28F512PI-20
CAT28F512V5P-15 Flash, 64KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F512L-20 vs CAT28F512V5P-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F512L-20 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F512L-20 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28F512L-20 would you like to use for your alert(s)?
  • Please alert me when CAT28F512L-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F512L-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F512L-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F512L-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F512L-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F512L-20 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: