Part Details for AM28F010A-150/BXA by AMD
Overview of AM28F010A-150/BXA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28F010A-150/BXA
AM28F010A-150/BXA CAD Models
AM28F010A-150/BXA Part Data Attributes
|
AM28F010A-150/BXA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F010A-150/BXA
AMD
Flash, 128KX8, 150ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | BULK ERASE; EMBEDDED ALGORITHM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.1005 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.588 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM28F010A-150/BXA
This table gives cross-reference parts and alternative options found for AM28F010A-150/BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F010A-150/BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F001PI-15 | 128KX8 FLASH 12V PROM, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | onsemi | AM28F010A-150/BXA vs CAT28F001PI-15 |
M28F101-150P1 | 128KX8 FLASH 12V PROM, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM28F010A-150/BXA vs M28F101-150P1 |
M28F1001-15B113 | 128KX8 FLASH 12V PROM, 150ns, PDIP32, PLASTIC, DIP-32 | STMicroelectronics | AM28F010A-150/BXA vs M28F1001-15B113 |
MX28F1000CPC-15-C3 | Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | AM28F010A-150/BXA vs MX28F1000CPC-15-C3 |
CAT28F001P-15 | Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Catalyst Semiconductor | AM28F010A-150/BXA vs CAT28F001P-15 |
AM28F010-150C4PIB | Flash, 128KX8, 150ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F010A-150/BXA vs AM28F010-150C4PIB |
AM28F010-150C3/BXA | Flash, 128KX8, 150ns, CDIP32, CERAMIC, DIP-32 | AMD | AM28F010A-150/BXA vs AM28F010-150C3/BXA |
M28F1001-15XF113 | 128KX8 FLASH 12V PROM, 150ns, CDIP32, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | AM28F010A-150/BXA vs M28F1001-15XF113 |
M28F1001-15B312 | 128KX8 FLASH 12V PROM, 150ns, PDIP32, PLASTIC, DIP-32 | STMicroelectronics | AM28F010A-150/BXA vs M28F1001-15B312 |
TMS28F010A-15C4NQ4 | 128KX8 FLASH 12V PROM, 150ns, PDIP32 | Texas Instruments | AM28F010A-150/BXA vs TMS28F010A-15C4NQ4 |