Part Details for AM27F010-150DE by AMD
Overview of AM27F010-150DE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AM27F010-150DE
AM27F010-150DE CAD Models
AM27F010-150DE Part Data Attributes
|
AM27F010-150DE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27F010-150DE
AMD
Flash, 128KX8, 150ns, CDIP32, 0.600 INCH, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T32 | |
Length | 42.1005 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM27F010-150DE
This table gives cross-reference parts and alternative options found for AM27F010-150DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27F010-150DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F010A-150/BXA | Flash, 128KX8, 150ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | AM27F010-150DE vs AM28F010A-150/BXA |
CAT28F001PI-15 | 128KX8 FLASH 12V PROM, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | onsemi | AM27F010-150DE vs CAT28F001PI-15 |
M28F101-150P1 | 128KX8 FLASH 12V PROM, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM27F010-150DE vs M28F101-150P1 |
M28F1001-15B113 | 128KX8 FLASH 12V PROM, 150ns, PDIP32, PLASTIC, DIP-32 | STMicroelectronics | AM27F010-150DE vs M28F1001-15B113 |
MX28F1000CPC-15-C3 | Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | AM27F010-150DE vs MX28F1000CPC-15-C3 |
CAT28F001P-15 | Flash, 128KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Catalyst Semiconductor | AM27F010-150DE vs CAT28F001P-15 |
AM28F010-150C4PIB | Flash, 128KX8, 150ns, PDIP32, PLASTIC, DIP-32 | AMD | AM27F010-150DE vs AM28F010-150C4PIB |
AM28F010-150C3/BXA | Flash, 128KX8, 150ns, CDIP32, CERAMIC, DIP-32 | AMD | AM27F010-150DE vs AM28F010-150C3/BXA |
M28F1001-15XF113 | 128KX8 FLASH 12V PROM, 150ns, CDIP32, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | AM27F010-150DE vs M28F1001-15XF113 |
M28F1001-15B312 | 128KX8 FLASH 12V PROM, 150ns, PDIP32, PLASTIC, DIP-32 | STMicroelectronics | AM27F010-150DE vs M28F1001-15B312 |