AM28F010-70EEB
Description: Flash, 128KX8, 70ns, PDSO32, TSOP-32

Overview of AM28F010-70EEB by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AM28F010-70EEB by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM28F010-70EEB by Rochester Electronics LLC

AM28F010-70EEB
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
TSSOP,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM28F010-70EEB
    Rochester Electronics LLC
    Flash, 128KX8, 70ns, PDSO32, TSOP-32
    VS

Alternate Parts for AM28F010-70EEB

This table gives cross-reference parts and alternative options found for AM28F010-70EEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F010-70EEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27LV256R-30JI Memory IC Microchip Technology Inc AM28F010-70EEB vs AT27LV256R-30JI
AS29LL008-200TC Flash, 1MX8, 200ns, PDSO40, 10 X 20 MM, TSOP1-40 Alliance Semiconductor Corporation AM28F010-70EEB vs AS29LL008-200TC
5962-9669201HUC Flash Module, 512KX8, 150ns, CDMA32, UNFORMED, FP-32 Cobham Power Products AM28F010-70EEB vs 5962-9669201HUC
HY234100G-200 MASK ROM, 512KX8, 200ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 SK Hynix Inc AM28F010-70EEB vs HY234100G-200
AM28F010-150C3PC Flash, 128KX8, 150ns, PDIP32, PLASTIC, DIP-32 Rochester Electronics LLC AM28F010-70EEB vs AM28F010-150C3PC
M27V401-250L1 512KX8 UVPROM, 250ns, CQCC32, 2.80 MM HEIGHT, WINDOWED, CERAMIC, LCC-32 STMicroelectronics AM28F010-70EEB vs M27V401-250L1
M27V512-200B1 64KX8 OTPROM, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics AM28F010-70EEB vs M27V512-200B1
M27V101-250L6 128KX8 UVPROM, 250ns, CQCC32, 2.80 MM HEIGHT, WINDOWED, CERAMIC, LCC-32 STMicroelectronics AM28F010-70EEB vs M27V101-250L6
M87C257-20XC1 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AM28F010-70EEB vs M87C257-20XC1
AT27C512-25JC Memory IC Microchip Technology Inc AM28F010-70EEB vs AT27C512-25JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM28F010-70EEB by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM28F010-70EEB by Rochester Electronics LLC

  • Please alert me when AM28F010-70EEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM28F010-70EEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM28F010-70EEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM28F010-70EEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM28F010-70EEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM28F010-70EEB by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: