Part Details for AM27S191A/BKA by AMD
Overview of AM27S191A/BKA by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for AM27S191A/BKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM27S191A/BKA-ND
|
DigiKey | IC PROM 16KBIT PAR 24CFLATPK Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
233 In Stock |
|
$37.9900 | Buy Now |
|
Quest Components | PROM, 2K x 8, 24 Pin, Ceramic, Flat Pack | 33 |
|
$240.0000 / $280.0000 | Buy Now |
|
Quest Components | PROM, 2K x 8, 24 Pin, Ceramic, Flat Pack | 12 |
|
$44.0235 / $48.9150 | Buy Now |
|
Rochester Electronics | AM27S191 - OTP ROM, 2KX8, 50ns ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 233 |
|
$32.6100 / $38.3600 | Buy Now |
Part Details for AM27S191A/BKA
AM27S191A/BKA CAD Models
AM27S191A/BKA Part Data Attributes
|
AM27S191A/BKA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S191A/BKA
AMD
OTP ROM, 2KX8, 50ns, Bipolar, CDFP24, CERAMIC, FP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.367 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.525 mm |
Alternate Parts for AM27S191A/BKA
This table gives cross-reference parts and alternative options found for AM27S191A/BKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S191A/BKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63S1681WXXXX | OTP ROM, 2KX8, 50ns, CMOS, CDFP24, | Monolithic Memories (RETIRED) | AM27S191A/BKA vs 63S1681WXXXX |
AM27S190A/BKA | OTP ROM, 2KX8, 50ns, Bipolar, CDFP24, CERAMIC, FP-24 | AMD | AM27S191A/BKA vs AM27S190A/BKA |
5962-0320302QKA | OTP ROM, 2KX8, 50ns, Bipolar, CDFP24, CERAMIC, DFP-24 | QP Semiconductor | AM27S191A/BKA vs 5962-0320302QKA |
5962-0320302QKX | OTP ROM, 2KX8, 50ns, Bipolar, CDFP24, CERAMIC, DFP-24 | Teledyne e2v | AM27S191A/BKA vs 5962-0320302QKX |
5962-0320302QKA | OTP ROM, 2KX8, 50ns, Bipolar, CDFP24, CERAMIC, DFP-24 | Teledyne e2v | AM27S191A/BKA vs 5962-0320302QKA |
5962-0320302QKX | OTP ROM, 2KX8, 50ns, Bipolar, CDFP24, CERAMIC, DFP-24 | QP Semiconductor | AM27S191A/BKA vs 5962-0320302QKX |